CONN RECEPT 60POS .8MM DUAL SMD - 61082-063402LF
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI (VA) Receptacle, Outer Shroud Contacts 61082-063402LF
| Digi-Key Part Number | 609-1623-1-ND |
1 25 100 |
4.53000 2.91000 2.58670 |
Extended Price
4.53 72.75 258.67 |
| Manufacturer Part Number | 61082-063402LF | |||
| Description | CONN RECEPT 60POS .8MM DUAL SMD | |||
| Quantity Available | 1194 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61082-063402LF |
| Vendor | FCI (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Height Above Board | 0.449" (11.40mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61082 063402LF 61082063402LF 609 1623 1 ND 60916231ND 609-1623-1 |
61082-063402LF Specification Sheet
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063402LF (609-1623-1-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI (VA) Receptacle, Outer Shroud Contacts 61082-063402LFCONN RECEPT 60POS .8MM DUAL SMD - 61082-063402LF
Order 'conn recept 60pos .8mm dual smd - 61082-063402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1623-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063402LF
Order 'conn recept 60pos .8mm dual smd - 61082-063402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1623-6-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061402LF
Order 'conn recept 60pos .8mm dual smd - 61082-061402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1619-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061422LF
Order 'conn recept 60pos .8mm dual smd - 61082-061422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1620-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062402LF
Order 'conn recept 60pos .8mm dual smd - 61082-062402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1621-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062422LF
Order 'conn recept 60pos .8mm dual smd - 61082-062422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1622-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063402LF
Order 'conn recept 60pos .8mm dual smd - 61082-063402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1623-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063422LF
Order 'conn recept 60pos .8mm dual smd - 61082-063422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1624-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061402LF
Order 'conn recept 60pos .8mm dual smd - 61082-061402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1619-6-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062402LF
Order 'conn recept 60pos .8mm dual smd - 61082-062402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1621-6-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062422LF
Order 'conn recept 60pos .8mm dual smd - 61082-062422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1622-6-ND.
CONN RECEPT 40POS .8MM DUAL SMD - 61082-041402LF
Order 'conn recept 40pos .8mm dual smd - 61082-041402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1613-1-ND.
CONN RECEPT 40POS .8MM DUAL SMD - 61082-041422LF
Order 'conn recept 40pos .8mm dual smd - 61082-041422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1614-1-ND.
CONN RECEPT 40POS .8MM DUAL SMD - 61082-042402LF
Order 'conn recept 40pos .8mm dual smd - 61082-042402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1615-1-ND.
CONN RECEPT 40POS .8MM DUAL SMD - 61082-042422LF
Order 'conn recept 40pos .8mm dual smd - 61082-042422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1616-1-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI (VA) Receptacle, Outer Shroud Contacts 61082-063402LF
Send this link via E-Mail
Help With This Screen
