Keywords:





0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035CRS

CAPACITOR TANT .33UF 35V 20% RAD - TAP334M035CRS - Capacitors

Digi-Key Part Number TAP334M035CRS-ND
Price Break
3000
Unit Price
.22800
Extended Price
684.00
Manufacturer Part NumberTAP334M035CRS
DescriptionCAPACITOR TANT .33UF 35V 20% RAD
Quantity Available Non-Stock
All prices are in USD

Purchase 0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035CRS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035CRS
Technical/Catalog InformationTAP334M035CRS
VendorAVX Corporation
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)15.00 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingTape & Box (TB)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAP334M035CRS
TAP334M035CRS

TAP334M035CRS Specification Sheet

Image of CAPACITOR TANT .33UF 35V 20% RAD - TAP334M035CRS

CAPACITOR TANT .33UF 35V 20% RAD - TAP334M035CRS (TAP334M035CRS-ND) - Capacitors

Related parts 0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035CRS
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035CRS
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035CRS-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035BRS
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035BRS-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035BRW
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035BRW-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035CCS
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035CCS-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035CRW
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035CRW-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035DCS
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035DCS-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035DTW
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035DTW-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035FCS
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035FCS-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035GSB
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035GSB-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035HSB
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035HSB-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035SCS
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035SCS-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035SRS
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035SRS-ND.
0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035SRW
 Order 'capacitor tant .33uf 35v 20% rad - TAP334M035SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP334M035SRW-ND.
3.3µF Tantalum Capacitor AVX Corporation Radial 35V TAP335M035BRS
 Order 'capacitor tant 3.3uf 35v 20% rad - TAP335M035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335M035BRS-ND.
3.3µF Tantalum Capacitor AVX Corporation Radial 35V TAP335M035BRW
 Order 'capacitor tant 3.3uf 35v 20% rad - TAP335M035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335M035BRW-ND.

Options for 0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334M035CRS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT .33UF 35V 20% RAD - TAP334M035CRS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT .33UF 35V 20% RAD - TAP334M035CCS Next: CAPACITOR TANT .33UF 35V 20% RAD - TAP334M035CRW
CAPACITOR TANT .33UF 35V 20% RAD - TAP334M035CRS