CAPACITOR TANT 220UF 16V 10% RAD - TAP227K016HSB
| Digi-Key Part Number | TAP227K016HSB-ND |
100 |
5.02250 |
Extended Price
502.25 |
| Manufacturer Part Number | TAP227K016HSB | |||
| Description | CAPACITOR TANT 220UF 16V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP227K016HSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Series | TAP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP227K016HSB TAP227K016HSB |
TAP227K016HSB Specification Sheet
CAPACITOR TANT 220UF 16V 10% RAD - TAP227K016HSB (TAP227K016HSB-ND)
Related parts :CAPACITOR TANT 220UF 16V 10% RAD - TAP227K016HSB
Order 'capacitor tant 220uf 16v 10% rad - TAP227K016HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP227K016HSB-ND.
CAPACITOR TANT 220UF 16V 10% SMD - TAJV227K016R
Order 'capacitor tant 220uf 16v 10% smd - TAJV227K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJV227K016R-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016BRS
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016BRS-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016BRW
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016BRW-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016DCS
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016DCS-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016DTW
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016DTW-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016FAB
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016FAB-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016FCS
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016FCS-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016GSB
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016GSB-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016HSB
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016HSB-ND.
CAPACITOR TANT 100UF 16V 10% RAD - TAP107K016FCS
Order 'capacitor tant 100uf 16v 10% rad - TAP107K016FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K016FCS-ND.
CAPACITOR TANT 100UF 16V 10% RAD - TAP107K016SCS
Order 'capacitor tant 100uf 16v 10% rad - TAP107K016SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K016SCS-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016BRS
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016BRS-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016BRW
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016BRW-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016CCS
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016CCS-ND.
Send this link via E-Mail
Help With This Screen