Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21169LF
CONN RECEPT 69POS 1MM VERT SMD - 91930-21169LF - Connectors, Interconnects
| Digi-Key Part Number | 609-1596-ND |
1 25 100 500 1000 |
5.78000 3.84680 3.44660 3.11304 3.05745 |
Extended Price
5.78 96.17 344.66 1556.52 3057.45 |
| Manufacturer Part Number | 91930-21169LF | |||
| Description | CONN RECEPT 69POS 1MM VERT SMD | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 91930-21169LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 15µin (0.38µm) |
| Height Above Board | 0.129" (3.29mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
91930 21169LF 9193021169LF 609 1596 ND 6091596ND 609-1596 |
91930-21169LF Specification Sheet
CONN RECEPT 69POS 1MM VERT SMD - 91930-21169LF (609-1596-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21169LFGold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21169LF
Order 'conn recept 69pos 1mm vert smd - 91930-21169LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1596-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91910-21169LF
Order 'conn header 69pos 1mm vert smd - 91910-21169LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1578-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21109LF
Order 'conn recept 9pos 1mm vert smd - 91930-21109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1588-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21111LF
Order 'conn recept 11pos 1mm vert smd - 91930-21111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1589-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21115LF
Order 'conn recept 15pos 1mm vert smd - 91930-21115LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1590-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21121LF
Order 'conn recept 21pos 1mm vert smd - 91930-21121LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1591-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21125LF
Order 'conn recept 25pos 1mm vert smd - 91930-21125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1592-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21131LF
Order 'conn recept 31pos 1mm vert smd - 91930-21131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1593-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21141LF
Order 'conn recept 41pos 1mm vert smd - 91930-21141LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1594-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21151LF
Order 'conn recept 51pos 1mm vert smd - 91930-21151LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1595-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-3530
Order 'conn recept 69pos 1mm vert smd - 87433-3530' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-3530-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91910-21569LF
Order 'conn header 69pos 1mm vert smd - 91910-21569LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1587-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Header, Center Strip Contacts 91911-31169LF
Order 'conn header 69pos 1mm vert smd - 91911-31169LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3413-2-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31269LF
Order 'conn header 69pos 1mm vert smd - 91911-31269LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3420-2-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector FCI Header, Center Strip Contacts Board Guide 91911-31369LF
Order 'conn header 69pos 1mm vert smd - 91911-31369LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3429-2-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 91930-21169LF
Send this link via E-Mail
Help With This Screen
