CAPACITOR TANT 22UF 16V 20% RAD - TAP226M016GSB - Capacitors
| Digi-Key Part Number | TAP226M016GSB-ND |
1000 |
.48125 |
Extended Price
481.25 |
| Manufacturer Part Number | TAP226M016GSB | |||
| Description | CAPACITOR TANT 22UF 16V 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP226M016GSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.125" (3.18mm) |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP226M016GSB TAP226M016GSB |
TAP226M016GSB Specification Sheet
CAPACITOR TANT 22UF 16V 20% RAD - TAP226M016GSB (TAP226M016GSB-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 22UF 16V 20% RAD - TAP226M016GSB
Order 'capacitor tant 22uf 16v 20% rad - TAP226M016GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP226M016GSB-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016BRS
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016BRS-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016BRW
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016BRW-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016CCS
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016CCS-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016CRN
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016CRN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016CRN-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016CRS
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016CRS-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016CRW
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016CRW-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016GSB
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016GSB-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016HSB
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016HSB-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016SCS
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016SCS-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016SRS
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016SRS-ND.
CAPACITOR TANT 2.2UF 16V 20% RAD - TAP225M016SRW
Order 'capacitor tant 2.2uf 16v 20% rad - TAP225M016SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M016SRW-ND.
CAPACITOR TANT 22UF 16V 20% RAD - TAP226M016BRS
Order 'capacitor tant 22uf 16v 20% rad - TAP226M016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP226M016BRS-ND.
CAPACITOR TANT 22UF 16V 20% RAD - TAP226M016BRW
Order 'capacitor tant 22uf 16v 20% rad - TAP226M016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP226M016BRW-ND.
CAPACITOR TANT 22UF 16V 20% RAD - TAP226M016CCS
Order 'capacitor tant 22uf 16v 20% rad - TAP226M016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP226M016CCS-ND.
Send this link via E-Mail
Help With This Screen
