CAPACITOR TANT 2.2UF 20V 20% RAD - TAP225M020GSB - Capacitors
| Digi-Key Part Number | TAP225M020GSB-ND |
1000 |
.26250 |
Extended Price
262.50 |
| Manufacturer Part Number | TAP225M020GSB | |||
| Description | CAPACITOR TANT 2.2UF 20V 20% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP225M020GSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Series | TAP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.125" (3.18mm) |
| ESR (Equivalent Series Resistance) | 7.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP225M020GSB TAP225M020GSB |
TAP225M020GSB Specification Sheet
CAPACITOR TANT 2.2UF 20V 20% RAD - TAP225M020GSB (TAP225M020GSB-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 2.2UF 20V 20% RAD - TAP225M020GSB
Order 'capacitor tant 2.2uf 20v 20% rad - TAP225M020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225M020GSB-ND.
CAPACITOR TANT 1UF 20V 20% RAD - TAP105M020BRS
Order 'capacitor tant 1uf 20v 20% rad - TAP105M020BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105M020BRS-ND.
CAPACITOR TANT 1UF 20V 20% RAD - TAP105M020BRW
Order 'capacitor tant 1uf 20v 20% rad - TAP105M020BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105M020BRW-ND.
CAPACITOR TANT 1UF 20V 20% RAD - TAP105M020CCS
Order 'capacitor tant 1uf 20v 20% rad - TAP105M020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105M020CCS-ND.
CAPACITOR TANT 1UF 20V 20% RAD - TAP105M020CRS
Order 'capacitor tant 1uf 20v 20% rad - TAP105M020CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105M020CRS-ND.
CAPACITOR TANT 1UF 20V 20% RAD - TAP105M020CRW
Order 'capacitor tant 1uf 20v 20% rad - TAP105M020CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105M020CRW-ND.
CAPACITOR TANT 1UF 20V 20% RAD - TAP105M020GSB
Order 'capacitor tant 1uf 20v 20% rad - TAP105M020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105M020GSB-ND.
CAPACITOR TANT 1UF 20V 20% RAD - TAP105M020SCS
Order 'capacitor tant 1uf 20v 20% rad - TAP105M020SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105M020SCS-ND.
CAPACITOR TANT 1UF 20V 20% RAD - TAP105M020SRS
Order 'capacitor tant 1uf 20v 20% rad - TAP105M020SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105M020SRS-ND.
CAPACITOR TANT 1UF 20V 20% RAD - TAP105M020SRW
Order 'capacitor tant 1uf 20v 20% rad - TAP105M020SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105M020SRW-ND.
CAPACITOR TANT 10UF 20V 20% RAD - TAP106M020BRW
Order 'capacitor tant 10uf 20v 20% rad - TAP106M020BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106M020BRW-ND.
CAPACITOR TANT 10UF 20V 20% RAD - TAP106M020CCS
Order 'capacitor tant 10uf 20v 20% rad - TAP106M020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106M020CCS-ND.
CAPACITOR TANT 10UF 20V 20% RAD - TAP106M020CRS
Order 'capacitor tant 10uf 20v 20% rad - TAP106M020CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106M020CRS-ND.
CAPACITOR TANT 10UF 20V 20% RAD - TAP106M020CRW
Order 'capacitor tant 10uf 20v 20% rad - TAP106M020CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106M020CRW-ND.
CAPACITOR TANT 10UF 20V 20% RAD - TAP106M020DCS
Order 'capacitor tant 10uf 20v 20% rad - TAP106M020DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106M020DCS-ND.
Send this link via E-Mail
Help With This Screen