CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035BRW
| Digi-Key Part Number | TAP224K035BRW-ND |
1500 |
.23100 |
Extended Price
346.50 |
| Manufacturer Part Number | TAP224K035BRW | |||
| Description | CAPACITOR TANT .22UF 35V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP224K035BRW |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Series | TAP |
| Package / Case | Radial |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 17.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP224K035BRW TAP224K035BRW |
TAP224K035BRW Specification Sheet
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035BRW (TAP224K035BRW-ND)
Related parts:CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035BRW
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035BRW-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035BRS
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035BRS-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035CCS
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035CCS-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035CRS
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035CRS-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035CRW
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035CRW-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035DTS
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035DTS-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035DTW
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035DTW-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035GSB
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035GSB-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035HSB
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035HSB-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035SRS
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035SRS-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035SRW
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035SRW-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - TAP225K035BRS
Order 'capacitor tant 2.2uf 35v 10% rad - TAP225K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K035BRS-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - TAP225K035BRW
Order 'capacitor tant 2.2uf 35v 10% rad - TAP225K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K035BRW-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - TAP225K035CCS
Order 'capacitor tant 2.2uf 35v 10% rad - TAP225K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K035CCS-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - TAP225K035CRS
Order 'capacitor tant 2.2uf 35v 10% rad - TAP225K035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K035CRS-ND.
Send this link via E-Mail
Help With This Screen