CAPACITOR TANT 15UF 25V 10% RAD - TAP156K025HSB - Capacitors
| Digi-Key Part Number | TAP156K025HSB-ND |
1000 |
1.02375 |
Extended Price
1023.75 |
| Manufacturer Part Number | TAP156K025HSB | |||
| Description | CAPACITOR TANT 15UF 25V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP156K025HSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.25" (6.35mm) |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP156K025HSB TAP156K025HSB |
TAP156K025HSB Specification Sheet
CAPACITOR TANT 15UF 25V 10% RAD - TAP156K025HSB (TAP156K025HSB-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 15UF 25V 10% RAD - TAP156K025HSB
Order 'capacitor tant 15uf 25v 10% rad - TAP156K025HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K025HSB-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025CCS
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025CCS-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025CRS
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025CRS-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025CRW
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025CRW-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025DCS
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025DCS-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025GSB
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025GSB-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025HSB
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025HSB-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025SRS
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025SRS-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025SRW
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025SRW-ND.
CAPACITOR TANT 15UF 25V 10% RAD - TAP156K025BRS
Order 'capacitor tant 15uf 25v 10% rad - TAP156K025BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K025BRS-ND.
CAPACITOR TANT 15UF 25V 10% RAD - TAP156K025BRW
Order 'capacitor tant 15uf 25v 10% rad - TAP156K025BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K025BRW-ND.
CAPACITOR TANT 15UF 25V 10% RAD - TAP156K025CCS
Order 'capacitor tant 15uf 25v 10% rad - TAP156K025CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K025CCS-ND.
CAPACITOR TANT 15UF 25V 10% RAD - TAP156K025CRW
Order 'capacitor tant 15uf 25v 10% rad - TAP156K025CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K025CRW-ND.
CAPACITOR TANT 15UF 25V 10% RAD - TAP156K025FCS
Order 'capacitor tant 15uf 25v 10% rad - TAP156K025FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K025FCS-ND.
CAPACITOR TANT 15UF 25V 10% RAD - TAP156K025GSB
Order 'capacitor tant 15uf 25v 10% rad - TAP156K025GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K025GSB-ND.
Send this link via E-Mail
Help With This Screen
