15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010HSB
CAPACITOR TANT 15UF 10V 10% RAD - TAP156K010HSB - Capacitors
| Digi-Key Part Number | TAP156K010HSB-ND |
1000 |
.42000 |
Extended Price
420.00 |
| Manufacturer Part Number | TAP156K010HSB | |||
| Description | CAPACITOR TANT 15UF 10V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP156K010HSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.25" (6.35mm) |
| ESR (Equivalent Series Resistance) | 3.700 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP156K010HSB TAP156K010HSB |
TAP156K010HSB Specification Sheet
CAPACITOR TANT 15UF 10V 10% RAD - TAP156K010HSB (TAP156K010HSB-ND) - Capacitors
Related parts 15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010HSB15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010HSB
Order 'capacitor tant 15uf 10v 10% rad - TAP156K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K010HSB-ND.
15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010CCS
Order 'capacitor tant 15uf 10v 10% rad - TAP156K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K010CCS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 10V TAP106K010CCS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CCS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 10V TAP106K010CRS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CRS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 10V TAP106K010CRW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CRW-ND.
10µF Tantalum Capacitor AVX Corporation Radial 10V TAP106K010DTW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010DTW-ND.
10µF Tantalum Capacitor AVX Corporation Radial 10V TAP106K010GSB
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010GSB-ND.
10µF Tantalum Capacitor AVX Corporation Radial 10V TAP106K010HSB
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010HSB-ND.
10µF Tantalum Capacitor AVX Corporation Radial 10V TAP106K010SRS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 10V TAP106K010SRW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRW-ND.
15µF Tantalum Capacitor AVX Corporation 2012-15 (EIA) 0805 10V TACR156K010FTA
Order 'capacitor tant 15uf 10v 10% 0805 - TACR156K010FTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR156K010FTA-ND.
15µF Tantalum Capacitor AVX Corporation 2012-15 (EIA) 0805 10V TACR156K010R
Order 'capacitor tant 15uf 10v 10% 0805 - TACR156K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR156K010R-ND.
1.5µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 10V TAJA155K010H
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010H-ND.
1.5µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 10V TAJA155K010R
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010R-ND.
1.5µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 10V TAJA155K010SNJ
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010SNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010SNJ-ND.
Options for 15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010HSB
Send this link via E-Mail
Help With This Screen
