CAPACITOR TANT 1.5UF 20V 10% RAD - TAP155K020GSB - Capacitors
1.5µF Tantalum Capacitor AVX Corporation Radial 20V TAP155K020GSB
| Digi-Key Part Number | TAP155K020GSB-ND |
1000 |
.26600 |
Extended Price
266.00 |
| Manufacturer Part Number | TAP155K020GSB | |||
| Description | CAPACITOR TANT 1.5UF 20V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP155K020GSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.125" (3.18mm) |
| ESR (Equivalent Series Resistance) | 9.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP155K020GSB TAP155K020GSB |
TAP155K020GSB Specification Sheet
CAPACITOR TANT 1.5UF 20V 10% RAD - TAP155K020GSB (TAP155K020GSB-ND) - Capacitors
Related parts 1.5µF Tantalum Capacitor AVX Corporation Radial 20V TAP155K020GSBCAPACITOR TANT 1.5UF 20V 10% RAD - TAP155K020GSB
Order 'capacitor tant 1.5uf 20v 10% rad - TAP155K020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K020GSB-ND.
CAPACITOR TANT 1.5UF 20V 10% RAD - TAP155K020CCS
Order 'capacitor tant 1.5uf 20v 10% rad - TAP155K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K020CCS-ND.
CAPACITOR TANT 1.5UF 20V 10% RAD - TAP155K020CRS
Order 'capacitor tant 1.5uf 20v 10% rad - TAP155K020CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K020CRS-ND.
CAPACITOR TANT 1.5UF 20V 10% RAD - TAP155K020DCS
Order 'capacitor tant 1.5uf 20v 10% rad - TAP155K020DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K020DCS-ND.
CAPACITOR TANT 15UF 20V 10% RAD - TAP156K020CCS
Order 'capacitor tant 15uf 20v 10% rad - TAP156K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K020CCS-ND.
CAPACITOR TANT 15UF 20V 10% RAD - TAP156K020CRW
Order 'capacitor tant 15uf 20v 10% rad - TAP156K020CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K020CRW-ND.
CAPACITOR TANT 15UF 20V 10% RAD - TAP156K020DCS
Order 'capacitor tant 15uf 20v 10% rad - TAP156K020DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K020DCS-ND.
CAPACITOR TANT 15UF 20V 10% RAD - TAP156K020GSB
Order 'capacitor tant 15uf 20v 10% rad - TAP156K020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K020GSB-ND.
CAPACITOR TANT 15UF 20V 10% RAD - TAP156K020HSB
Order 'capacitor tant 15uf 20v 10% rad - TAP156K020HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K020HSB-ND.
CAPACITOR TANT 15UF 20V 10% RAD - TAP156K020SRW
Order 'capacitor tant 15uf 20v 10% rad - TAP156K020SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K020SRW-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020CCS
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020CCS-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020CRS
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020CRS-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020CRW
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020CRW-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020GSB
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020GSB-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020HSB
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020HSB-ND.
Options for 1.5µF Tantalum Capacitor AVX Corporation Radial 20V TAP155K020GSB
Send this link via E-Mail
Help With This Screen
