CONN MEG-ARRAY RCPT 300POS 5.5MM - 84502-101LF
| Digi-Key Part Number | 609-1098-1-ND |
1 25 100 |
22.76000 17.41080 15.93130 |
Extended Price
22.76 435.27 1593.13 |
| Manufacturer Part Number | 84502-101LF | |||
| Description | CONN MEG-ARRAY RCPT 300POS 5.5MM | |||
| Quantity Available | 133 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84502-101LF |
| Vendor | FCI (VA) |
| Category | Connectors |
| Connector Type | Array, Female Sockets |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.050" (1.27mm) |
| Features | - |
| Series | MEG-Array®, MezzSelect |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84502 101LF 84502101LF 609 1098 1 ND 60910981ND 609-1098-1 |
84502-101LF Specification Sheet
CONN MEG-ARRAY RCPT 300POS 5.5MM - 84502-101LF (609-1098-1-ND)
Related parts:CONN MEG-ARRAY RCPT 300POS 5.5MM - 84502-101LF
Order 'conn meg-array rcpt 300pos 5.5mm - 84502-101LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1098-1-ND.
CONN MEG-ARRAY RCPT 300POS 5.5MM - 84502-101LF
Order 'conn meg-array rcpt 300pos 5.5mm - 84502-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1098-2-ND.
CONN MEG-ARRAY RCPT 300POS 5.5MM - 84502-101LF
Order 'conn meg-array rcpt 300pos 5.5mm - 84502-101LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1098-6-ND.
CONN MEG-ARRAY RECEPT 300POS 4MM - 84501-101LF
Order 'conn meg-array recept 300pos 4mm - 84501-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1097-1-ND.
CONN MEG-ARRAY RECEPT 300POS 4MM - 84501-101LF
Order 'conn meg-array recept 300pos 4mm - 84501-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1097-2-ND.
CONN MEG-ARRAY RECEPT 300POS 8MM - 84553-101LF
Order 'conn meg-array recept 300pos 8mm - 84553-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1099-1-ND.
CONN MEG-ARRAY RECEPT 300POS 8MM - 84553-101LF
Order 'conn meg-array recept 300pos 8mm - 84553-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1099-2-ND.
CONN MEG-ARRAY RECEPT 300POS 4MM - 84501-101LF
Order 'conn meg-array recept 300pos 4mm - 84501-101LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1097-6-ND.
CONN MEG-ARRAY RECEPT 300POS 8MM - 84553-101LF
Order 'conn meg-array recept 300pos 8mm - 84553-101LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1099-6-ND.
CONN MEG-ARRAY PLUG 300POS 0MM - 84500-102LF
Order 'conn meg-array plug 300pos 0mm - 84500-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1095-1-ND.
CONN MEG-ARRAY PLUG 300POS 0MM - 84500-102LF
Order 'conn meg-array plug 300pos 0mm - 84500-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1095-2-ND.
CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF
Order 'conn meg-array plug 300pos 6mm - 84578-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1096-1-ND.
CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF
Order 'conn meg-array plug 300pos 6mm - 84578-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1096-2-ND.
CONN MEG-ARRAY PLUG 300POS 0MM - 84500-102LF
Order 'conn meg-array plug 300pos 0mm - 84500-102LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1095-6-ND.
CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF
Order 'conn meg-array plug 300pos 6mm - 84578-102LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1096-6-ND.
Send this link via E-Mail
Help With This Screen