CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF
| Digi-Key Part Number | 609-1096-2-ND |
150 750 1500 |
12.46393 11.57364 11.12850 |
Extended Price
1869.59 8680.23 16692.75 |
| Manufacturer Part Number | 84578-102LF | |||
| Description | CONN MEG-ARRAY PLUG 300POS 6MM | |||
| Quantity Available | 450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84578-102LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Array, Male Pins |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 300 |
| Number of Rows | 10 [Nom] |
| Contacts Loaded | All |
| Pitch | 1.270 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 9.350 mm [Typ] |
| Length | 44.600 mm [Typ] |
| Width | 17.340 mm [Typ] |
| Current | 0.450 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 300 General |
| Contact Resistance | 10.000 mOhms [Max] |
| Housing Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Stacking Height | 10.000 mm [Typ] |
| Stacking Height | 11.500 mm [Typ] |
| Stacking Height | 14.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 44.600 mm [Nom] |
| B | 17.340 mm [Nom] |
| C | 9.350 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84578 102LF 84578102LF 609 1096 2 ND 60910962ND 609-1096-2 |
84578-102LF Specification Sheet
CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF (609-1096-2-ND)
Related parts:CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF
Order 'conn meg-array plug 300pos 6mm - 84578-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1096-1-ND.
CONN MEG-ARRAY PLUG 300POS 6MM - 84578-102LF
Order 'conn meg-array plug 300pos 6mm - 84578-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1096-2-ND.
CONN MEG-ARRAY PLUG 300POS 0MM - 84500-102LF
Order 'conn meg-array plug 300pos 0mm - 84500-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1095-1-ND.
CONN MEG-ARRAY PLUG 300POS 0MM - 84500-102LF
Order 'conn meg-array plug 300pos 0mm - 84500-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1095-2-ND.
CONN MEG-ARRAY PLUG 400POS 6MM - 84520-102LF
Order 'conn meg-array plug 400pos 6mm - 84520-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1101-1-ND.
CONN MEG-ARRAY PLUG 400POS 6MM - 84520-102LF
Order 'conn meg-array plug 400pos 6mm - 84520-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1101-2-ND.
CONN MEG-ARRAY PLUG 200POS 0MM - 84516-102LF
Order 'conn meg-array plug 200pos 0mm - 84516-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1090-1-ND.
CONN MEG-ARRAY PLUG 200POS 0MM - 84516-102LF
Order 'conn meg-array plug 200pos 0mm - 84516-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1090-2-ND.
CONN MEG-ARRAY PLUG 400POS 0MM - 84740-102LF
Order 'conn meg-array plug 400pos 0mm - 84740-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1100-1-ND.
CONN MEG-ARRAY PLUG 400POS 0MM - 84740-102LF
Order 'conn meg-array plug 400pos 0mm - 84740-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1100-2-ND.
CONN MEG-ARRAY RECEPT 200POS 6MM - 55724-101LF
Order 'conn meg-array recept 200pos 6mm - 55724-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1092-1-ND.
CONN MEG-ARRAY RECEPT 200POS 6MM - 55724-101LF
Order 'conn meg-array recept 200pos 6mm - 55724-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1092-2-ND.
CONN MEG-ARRAY RECEPT 300POS 4MM - 84501-101LF
Order 'conn meg-array recept 300pos 4mm - 84501-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1097-1-ND.
CONN MEG-ARRAY RECEPT 300POS 4MM - 84501-101LF
Order 'conn meg-array recept 300pos 4mm - 84501-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1097-2-ND.
CONN MEG-ARRAY RCPT 300POS 5.5MM - 84502-101LF
Order 'conn meg-array rcpt 300pos 5.5mm - 84502-101LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1098-1-ND.
Send this link via E-Mail
Help With This Screen