CONN MEG-ARRAY RECEPT 200POS 4MM - 84517-101LF
| Digi-Key Part Number | 609-1091-1-ND |
1 25 100 |
13.62000 9.86920 8.77930 |
Extended Price
13.62 246.73 877.93 |
| Manufacturer Part Number | 84517-101LF | |||
| Description | CONN MEG-ARRAY RECEPT 200POS 4MM | |||
| Quantity Available | 234 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84517-101LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Array, Female Sockets |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 200 |
| Number of Rows | 10 [Nom] |
| Contacts Loaded | All |
| Pitch | 1.270 mm [Typ] |
| Packaging | Cut Tape |
| Height | 3.350 mm [Typ] |
| Length | 29.600 mm [Typ] |
| Width | 16.440 mm [Typ] |
| Current | 0.450 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 200 General |
| Contact Resistance | 10.000 mOhms [Max] |
| Housing Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Stacking Height | 4.000 mm [Typ] |
| Stacking Height | 10.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 29.600 mm [Nom] |
| B | 16.440 mm [Nom] |
| C | 3.350 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84517 101LF 84517101LF 609 1091 1 ND 60910911ND 609-1091-1 |
84517-101LF Specification Sheet
CONN MEG-ARRAY RECEPT 200POS 4MM - 84517-101LF (609-1091-1-ND)
Related parts:CONN MEG-ARRAY RECEPT 200POS 4MM - 84517-101LF
Order 'conn meg-array recept 200pos 4mm - 84517-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1091-1-ND.
CONN MEG-ARRAY RECEPT 200POS 4MM - 84517-101LF
Order 'conn meg-array recept 200pos 4mm - 84517-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1091-2-ND.
CONN MEG-ARRAY RECEPT 200POS 6MM - 55724-101LF
Order 'conn meg-array recept 200pos 6mm - 55724-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1092-1-ND.
CONN MEG-ARRAY RECEPT 200POS 6MM - 55724-101LF
Order 'conn meg-array recept 200pos 6mm - 55724-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1092-2-ND.
CONN MEG-ARRAY RECEPT 200POS 8MM - 84535-101LF
Order 'conn meg-array recept 200pos 8mm - 84535-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1093-1-ND.
CONN MEG-ARRAY RECEPT 200POS 8MM - 84535-101LF
Order 'conn meg-array recept 200pos 8mm - 84535-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1093-2-ND.
CONN MEG-ARRAY RECEPT 300POS 4MM - 84501-101LF
Order 'conn meg-array recept 300pos 4mm - 84501-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1097-1-ND.
CONN MEG-ARRAY RECEPT 300POS 4MM - 84501-101LF
Order 'conn meg-array recept 300pos 4mm - 84501-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1097-2-ND.
CONN MEG-ARRAY RECEPT 400POS 4MM - 74221-101LF
Order 'conn meg-array recept 400pos 4mm - 74221-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1102-1-ND.
CONN MEG-ARRAY RECEPT 400POS 4MM - 74221-101LF
Order 'conn meg-array recept 400pos 4mm - 74221-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1102-2-ND.
CONN MEG-ARRAY RECEPT 200POS 8MM - 84535-201LF
Order 'conn meg-array recept 200pos 8mm - 84535-201LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1094-1-ND.
CONN MEG-ARRAY RECEPT 200POS 8MM - 84535-201LF
Order 'conn meg-array recept 200pos 8mm - 84535-201LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1094-2-ND.
CONN MEG-ARRAY RECEPT 300POS 8MM - 84553-101LF
Order 'conn meg-array recept 300pos 8mm - 84553-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1099-1-ND.
CONN MEG-ARRAY RECEPT 300POS 8MM - 84553-101LF
Order 'conn meg-array recept 300pos 8mm - 84553-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1099-2-ND.
CONN MEG-ARRAY RECEPT 400POS 6MM - 74388-101LF
Order 'conn meg-array recept 400pos 6mm - 74388-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1103-1-ND.
Send this link via E-Mail
Help With This Screen