CONN RECEPT VERT 190POS GOLD PCB - 5767054-5 - Connectors
| Digi-Key Part Number | 5767054-5-ND |
1 25 100 500 |
115.56000 96.30000 77.04000 63.94320 |
Extended Price
115.56 2407.50 7704.00 31971.60 |
| Manufacturer Part Number | 5767054-5 | |||
| Description | CONN RECEPT VERT 190POS GOLD PCB | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5767054-5 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Rows | 2 [Nom] |
| Pitch | 0.640 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tube |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Housing Material | Plastic |
| Housing Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5767054 5 57670545 |
CONN RECEPT VERT 190POS GOLD PCB - 5767054-5 (5767054-5-ND) - Connectors
Related parts Connectors:CONN RECEPT VERT 190POS GOLD PCB - 5767054-5
Order 'conn recept vert 190pos gold pcb - 5767054-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5767054-5-ND.
CONN RECEPT VERT 190POS GOLD PCB - 767054-5
Order 'conn recept vert 190pos gold pcb - 767054-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 767054-5-ND.
CONN RECEPT VERT 228POS GOLD PCB - 767054-6
Order 'conn recept vert 228pos gold pcb - 767054-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 767054-6-ND.
CONN RECEPT VERT 6POS GOLD PCB - 102706-1
Order 'conn recept vert 6pos gold pcb - 102706-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102706-1-ND.
CONN RECEPT RANG 160POS GOLD PCB - 532903-5
Order 'conn recept rang 160pos gold pcb - 532903-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532903-5-ND.
CONN RECEPT VERT 180POS GOLD PCB - 535919-1
Order 'conn recept vert 180pos gold pcb - 535919-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535919-1-ND.
CONN RECEPT VERT MOD I GOLD PCB - 86477-2
Order 'conn recept vert mod i gold pcb - 86477-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 86477-2-ND.
CONN RECEPT 120 POS GOLD - 177985-5
Order 'conn recept 120 pos gold - 177985-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177985-5-ND.
CONN RECEPT VERT 60POS .8MM DUAL - 5-179009-2
Order 'conn recept vert 60pos .8mm dual - 5-179009-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179009-2-ND.
CONN RECEPT VERT 100POS 30AU PCB - 536254-4
Order 'conn recept vert 100pos 30au pcb - 536254-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536254-4-ND.
CONN RECEPT RTANG 40POS GOLD PCB - 536295-1
Order 'conn recept rtang 40pos gold pcb - 536295-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536295-1-ND.
CONN RECEPT RTANG 40POS GOLD PCB - 5536295-1
Order 'conn recept rtang 40pos gold pcb - 5536295-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536295-1-ND.
CONN RECEPT RTANG 38POS GOLD PCB - 5767044-1
Order 'conn recept rtang 38pos gold pcb - 5767044-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5767044-1-ND.
CONN RECEPT VERT 32POS .100 DIN - 650864-5
Order 'conn recept vert 32pos .100 din - 650864-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650864-5-ND.
CONN RECEPT RTANG 38POS GOLD PCB - 767044-1
Order 'conn recept rtang 38pos gold pcb - 767044-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 767044-1-ND.
Send this link via E-Mail
Help With This Screen