CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035CRS - Capacitors
| Digi-Key Part Number | TAP104M035CRS-ND |
3000 |
.22800 |
Extended Price
684.00 |
| Manufacturer Part Number | TAP104M035CRS | |||
| Description | CAPACITOR TANT .1UF 35V 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP104M035CRS |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 26.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP104M035CRS TAP104M035CRS |
TAP104M035CRS Specification Sheet
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035CRS (TAP104M035CRS-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035CRS
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035CRS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRS
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035BRS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRW
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035BRW-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035CCS
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035CCS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035CRW
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035CRW-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035DCS
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035DCS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035DTS
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035DTS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035DTW
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035DTW-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035GSB
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035GSB-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035HSB
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035HSB-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SCS
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SCS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SGA
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SGA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SGA-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SPA
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SPA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SPA-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SRS
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SRS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SRW
Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SRW-ND.
Send this link via E-Mail
Help With This Screen
