Keywords:





CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRS

0.1µF Tantalum Capacitor AVX Corporation Radial 35V TAP104M035BRS

Digi-Key Part Number TAP104M035BRS-ND
Price Break
3000
Unit Price
.22800
Extended Price
684.00
Manufacturer Part NumberTAP104M035BRS
DescriptionCAPACITOR TANT .1UF 35V 20% RAD
Quantity Available Non-Stock
All prices are in USD

Purchase 0.1µF Tantalum Capacitor AVX Corporation Radial 35V TAP104M035BRS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Tantalum Capacitor AVX Corporation Radial 35V TAP104M035BRS
Technical/Catalog InformationTAP104M035BRS
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)26.00 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingTape & Box (TB)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAP104M035BRS
TAP104M035BRS

TAP104M035BRS Specification Sheet

Image of CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRS

CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRS (TAP104M035BRS-ND)

Related parts 0.1µF Tantalum Capacitor AVX Corporation Radial 35V TAP104M035BRS
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRS
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035BRS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRW
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035BRW-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035CCS
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035CCS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035CRS
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035CRS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035CRW
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035CRW-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035DCS
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035DCS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035DTS
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035DTS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035DTW
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035DTW-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035GSB
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035GSB-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035HSB
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035HSB-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SCS
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SCS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SGA
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SGA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SGA-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SPA
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SPA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SPA-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SRS
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SRS-ND.
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035SRW
 Order 'capacitor tant .1uf 35v 20% rad - TAP104M035SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP104M035SRW-ND.

Options for 0.1µF Tantalum Capacitor AVX Corporation Radial 35V TAP104M035BRS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT .1UF 35V 20% AXL - TARQ104M035 Next: CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRW
CAPACITOR TANT .1UF 35V 20% RAD - TAP104M035BRS