CAPACITOR TANT 47UF 10V 20% SMD - TAJY476M010RNJ
| Digi-Key Part Number | TAJY476M010RNJ-ND |
1000 |
1.02900 |
Extended Price
1029.00 |
| Manufacturer Part Number | TAJY476M010RNJ | |||
| Description | CAPACITOR TANT 47UF 10V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJY476M010RNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-20 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJY476M010RNJ TAJY476M010RNJ |
TAJY476M010RNJ Specification Sheet
CAPACITOR TANT 47UF 10V 20% SMD - TAJY476M010RNJ (TAJY476M010RNJ-ND)
Related parts:CAPACITOR TANT 47UF 10V 20% SMD - TAJY476M010RNJ
Order 'capacitor tant 47uf 10v 20% smd - TAJY476M010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY476M010RNJ-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - TAJB475M010H
Order 'capacitor tant 4.7uf 10v 20% smd - TAJB475M010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475M010H-ND.
CAPACITOR TANT 47UF 10V 20% SMD - TAJB476M010RNJ
Order 'capacitor tant 47uf 10v 20% smd - TAJB476M010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB476M010RNJ-ND.
CAPACITOR TANT 47UF 10V 20% SMD - TAJB476M010S
Order 'capacitor tant 47uf 10v 20% smd - TAJB476M010S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB476M010S-ND.
CAPACITOR TANT 47UF 10V 20% SMD - TAJD476M010H
Order 'capacitor tant 47uf 10v 20% smd - TAJD476M010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M010H-ND.
CAPACITOR TANT 47UF 10V 20% SMD - TAJD476M010HNJ
Order 'capacitor tant 47uf 10v 20% smd - TAJD476M010HNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M010HNJ-ND.
CAPACITOR TANT 47UF 10V 20% SMD - TAJD476M010KNJ
Order 'capacitor tant 47uf 10v 20% smd - TAJD476M010KNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M010KNJ-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - TAJR475M010RNJ
Order 'capacitor tant 4.7uf 10v 20% smd - TAJR475M010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR475M010RNJ-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - TAJR475M010S
Order 'capacitor tant 4.7uf 10v 20% smd - TAJR475M010S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR475M010S-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - TAJR475M010YNJ
Order 'capacitor tant 4.7uf 10v 20% smd - TAJR475M010YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR475M010YNJ-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - TAJT475M010R
Order 'capacitor tant 4.7uf 10v 20% smd - TAJT475M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT475M010R-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - TAJT475M010RNJ
Order 'capacitor tant 4.7uf 10v 20% smd - TAJT475M010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT475M010RNJ-ND.
CAPACITOR TANT 47UF 10V 20% SMD - TAJW476M010R
Order 'capacitor tant 47uf 10v 20% smd - TAJW476M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW476M010R-ND.
CAPACITOR TANT 47UF 10V 20% SMD - TAJY476M010R
Order 'capacitor tant 47uf 10v 20% smd - TAJY476M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY476M010R-ND.
CAPACITOR TANT .47UF 10V 20% AXL - TAAA475M010G
Order 'capacitor tant .47uf 10v 20% axl - TAAA475M010G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA475M010G-ND.
Send this link via E-Mail
Help With This Screen