CAPACITOR TANT 47UF 10V 10% SMD - TAJY476K010RNJ
| Digi-Key Part Number | TAJY476K010RNJ-ND |
1000 |
1.05000 |
Extended Price
1050.00 |
| Manufacturer Part Number | TAJY476K010RNJ | |||
| Description | CAPACITOR TANT 47UF 10V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJY476K010RNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-20 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJY476K010RNJ TAJY476K010RNJ |
TAJY476K010RNJ Specification Sheet
CAPACITOR TANT 47UF 10V 10% SMD - TAJY476K010RNJ (TAJY476K010RNJ-ND)
Related parts:CAPACITOR TANT 47UF 10V 10% SMD - TAJY476K010RNJ
Order 'capacitor tant 47uf 10v 10% smd - TAJY476K010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY476K010RNJ-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJA475K010H
Order 'capacitor tant 4.7uf 10v 10% smd - TAJA475K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475K010H-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJA475K010RNJ
Order 'capacitor tant 4.7uf 10v 10% smd - TAJA475K010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475K010RNJ-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJA475K010S
Order 'capacitor tant 4.7uf 10v 10% smd - TAJA475K010S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475K010S-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJA475K010SNJ
Order 'capacitor tant 4.7uf 10v 10% smd - TAJA475K010SNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475K010SNJ-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJA475K010YNJ
Order 'capacitor tant 4.7uf 10v 10% smd - TAJA475K010YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475K010YNJ-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJB475K010H
Order 'capacitor tant 4.7uf 10v 10% smd - TAJB475K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475K010H-ND.
CAPACITOR TANT 47UF 10V 10% SMD - TAJB476K010B
Order 'capacitor tant 47uf 10v 10% smd - TAJB476K010B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB476K010B-ND.
CAPACITOR TANT 47UF 10V 10% SMD - TAJB476K010H
Order 'capacitor tant 47uf 10v 10% smd - TAJB476K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB476K010H-ND.
CAPACITOR TANT 47UF 10V 10% SMD - TAJB476K010RNJ
Order 'capacitor tant 47uf 10v 10% smd - TAJB476K010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB476K010RNJ-ND.
CAPACITOR TANT 47UF 10V 10% SMD - TAJC476K010H
Order 'capacitor tant 47uf 10v 10% smd - TAJC476K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC476K010H-ND.
CAPACITOR TANT 47UF 10V 10% SMD - TAJD476K010H
Order 'capacitor tant 47uf 10v 10% smd - TAJD476K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476K010H-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJS475K010R
Order 'capacitor tant 4.7uf 10v 10% smd - TAJS475K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS475K010R-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJS475K010YNJ
Order 'capacitor tant 4.7uf 10v 10% smd - TAJS475K010YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS475K010YNJ-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJT475K010R
Order 'capacitor tant 4.7uf 10v 10% smd - TAJT475K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT475K010R-ND.
Send this link via E-Mail
Help With This Screen