Keywords:





33µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 20V TAJY336M020RNJ

CAPACITOR TANT 33UF 20V 20% SMD - TAJY336M020RNJ

Digi-Key Part Number TAJY336M020RNJ-ND
Price Break
1000
Unit Price
1.02900
Extended Price
1029.00
Manufacturer Part NumberTAJY336M020RNJ
DescriptionCAPACITOR TANT 33UF 20V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 33µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 20V TAJY336M020RNJ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 20V TAJY336M020RNJ
Technical/Catalog InformationTAJY336M020RNJ
VendorAVX Corporation
CategoryCapacitors
Capacitance33µF
Voltage - Rated 20V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)600.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-20 (EIA)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJY336M020RNJ
TAJY336M020RNJ

TAJY336M020RNJ Specification Sheet

Image of CAPACITOR TANT 33UF 20V 20% SMD - TAJY336M020RNJ

CAPACITOR TANT 33UF 20V 20% SMD - TAJY336M020RNJ (TAJY336M020RNJ-ND)

Related parts 33µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 20V TAJY336M020RNJ
33µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 20V TAJY336M020RNJ
 Order 'capacitor tant 33uf 20v 20% smd - TAJY336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY336M020RNJ-ND.
33µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 20V TAJY336M020RNJ
 Order 'capacitor tant 33uf 20v 20% smd - TAJY336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY336M020RNJ-ND.
3.3µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 20V TAJA335M020RNJ
 Order 'capacitor tant 3.3uf 20v 20% smd - TAJA335M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA335M020RNJ-ND.
33µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 20V TAJC336M020RNJ
 Order 'capacitor tant 33uf 20v 20% smd - TAJC336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC336M020RNJ-ND.
33µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 20V TAJD336M020A
 Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020A-ND.
33µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 20V TAJD336M020RNJ
 Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020RNJ-ND.
33µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 20V TAJD336M020RSJ
 Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020RSJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020RSJ-ND.
33µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 20V TAJD336M020SNJ
 Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020SNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020SNJ-ND.
0.33µF Tantalum Capacitor AVX Corporation 2012-12 (EIA) 0805 20V TAJR334M020RNJ
 Order 'capacitor tant .33uf 20v 20% smd - TAJR334M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR334M020RNJ-ND.
0.33µF Tantalum Capacitor AVX Corporation 3216-12 (EIA) 1206 20V TAJS334M020RNJ
 Order 'capacitor tant .33uf 20v 20% smd - TAJS334M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS334M020RNJ-ND.
3.3µF Tantalum Capacitor AVX Corporation 3528-12 (EIA) 20V TAJT335M020RNJ
 Order 'capacitor tant 3.3uf 20v 20% smd - TAJT335M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT335M020RNJ-ND.
33µF Tantalum Capacitor AVX Corporation 7343-15 (EIA) 20V TAJX336M020RNJ
 Order 'capacitor tant 33uf 20v 20% smd - TAJX336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX336M020RNJ-ND.
33µF Tantalum Capacitor AVX Corporation 7343-15 (EIA) 20V TAJX336M020RNJ
 Order 'capacitor tant 33uf 20v 20% smd - TAJX336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX336M020RNJ-ND.
3.3µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 20V THJB335M020RJN
 Order 'capacitor tant 3.3uf 20v 20% smd - THJB335M020RJN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number THJB335M020RJN-ND.
22µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 20V TAJY226M020RNJ
 Order 'capacitor tant 22uf 20v 20% smd - TAJY226M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY226M020RNJ-ND.

Options for 33µF Tantalum Capacitor AVX Corporation 7343-20 (EIA) 20V TAJY336M020RNJ
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 33UF 20V 20% SMD - TAJY336M020RNJ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 33UF 20V 20% SMD - TAJX336M020RNJ Next: CAPACITOR TANT 33UF 20V 20% SMD - TAJY336M020RNJ
CAPACITOR TANT 33UF 20V 20% SMD - TAJY336M020RNJ