CAPACITOR TANT 47UF 16V 20% SMD - TAJX476M016R
| Digi-Key Part Number | TAJX476M016R-ND |
1000 |
.89300 |
Extended Price
893.00 |
| Manufacturer Part Number | TAJX476M016R | |||
| Description | CAPACITOR TANT 47UF 16V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJX476M016R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-15 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJX476M016R TAJX476M016R |
TAJX476M016R Specification Sheet
CAPACITOR TANT 47UF 16V 20% SMD - TAJX476M016R (TAJX476M016R-ND)
Related parts:CAPACITOR TANT 47UF 16V 20% SMD - TAJX476M016R
Order 'capacitor tant 47uf 16v 20% smd - TAJX476M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX476M016R-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJA475M016H
Order 'capacitor tant 4.7uf 16v 20% smd - TAJA475M016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M016H-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJB475M016H
Order 'capacitor tant 4.7uf 16v 20% smd - TAJB475M016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475M016H-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJC475M016R
Order 'capacitor tant 4.7uf 16v 20% smd - TAJC475M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M016R-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJD476M016H
Order 'capacitor tant 47uf 16v 20% smd - TAJD476M016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M016H-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJD476M016HNJ
Order 'capacitor tant 47uf 16v 20% smd - TAJD476M016HNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M016HNJ-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJP475M016R
Order 'capacitor tant 4.7uf 16v 20% smd - TAJP475M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJP475M016R-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJS475M016R
Order 'capacitor tant 4.7uf 16v 20% smd - TAJS475M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS475M016R-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJS475M016RNJ
Order 'capacitor tant 4.7uf 16v 20% smd - TAJS475M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS475M016RNJ-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJT475M016R
Order 'capacitor tant 4.7uf 16v 20% smd - TAJT475M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT475M016R-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJT475M016RNJ
Order 'capacitor tant 4.7uf 16v 20% smd - TAJT475M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT475M016RNJ-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJW476M016R
Order 'capacitor tant 47uf 16v 20% smd - TAJW476M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW476M016R-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJW476M016RNJ
Order 'capacitor tant 47uf 16v 20% smd - TAJW476M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW476M016RNJ-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJX476M016RNJ
Order 'capacitor tant 47uf 16v 20% smd - TAJX476M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX476M016RNJ-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJX476M016YNJ
Order 'capacitor tant 47uf 16v 20% smd - TAJX476M016YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX476M016YNJ-ND.
Send this link via E-Mail
Help With This Screen