Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 330UF 4V 10% SMD - TAJX337K004RNJ - Capacitors

Digi-Key Part Number TAJX337K004RNJ-ND
Price Break
1000
Unit Price
.91000
Extended Price
910.00
Manufacturer Part NumberTAJX337K004RNJ
DescriptionCAPACITOR TANT 330UF 4V 10% SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTAJX337K004RNJ
VendorAVX Corporation
CategoryCapacitors
Capacitance330µF
Voltage - Rated 4V
Tolerance±10%
SeriesTAJ
Package / Case7343-15 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJX337K004RNJ
TAJX337K004RNJ

TAJX337K004RNJ Specification Sheet

Image of CAPACITOR TANT 330UF 4V 10% SMD - TAJX337K004RNJ

CAPACITOR TANT 330UF 4V 10% SMD - TAJX337K004RNJ (TAJX337K004RNJ-ND) - Capacitors

Related parts Capacitors :
CAPACITOR TANT 330UF 4V 10% SMD - TAJX337K004RNJ
 Order 'capacitor tant 330uf 4v 10% smd - TAJX337K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX337K004RNJ-ND.
CAPACITOR TANT 330UF 4V 10% SMD - TAJE337K004H
 Order 'capacitor tant 330uf 4v 10% smd - TAJE337K004H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE337K004H-ND.
CAPACITOR TANT 330UF 4V 10% SMD - TAJE337K004R
 Order 'capacitor tant 330uf 4v 10% smd - TAJE337K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE337K004R-ND.
CAPACITOR TANT 330UF 4V 10% SMD - TAJX337K004R
 Order 'capacitor tant 330uf 4v 10% smd - TAJX337K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX337K004R-ND.
CAPACITOR TANT 330UF 4V 10% SMD - TAJY337K004R
 Order 'capacitor tant 330uf 4v 10% smd - TAJY337K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY337K004R-ND.
CAPACITOR TANT 330UF 4V 10% SMD - TAJY337K004RNJ
 Order 'capacitor tant 330uf 4v 10% smd - TAJY337K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY337K004RNJ-ND.
CAPACITOR TANT 10UF 4V 10% SMD - TAJA106K004R
 Order 'capacitor tant 10uf 4v 10% smd - TAJA106K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K004R-ND.
CAPACITOR TANT 10UF 4V 10% SMD - TAJA106K004RNJ
 Order 'capacitor tant 10uf 4v 10% smd - TAJA106K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K004RNJ-ND.
CAPACITOR TANT 15UF 4V 10% SMD - TAJA156K004R
 Order 'capacitor tant 15uf 4v 10% smd - TAJA156K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156K004R-ND.
CAPACITOR TANT 22UF 4V 10% SMD - TAJA226K004R
 Order 'capacitor tant 22uf 4v 10% smd - TAJA226K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226K004R-ND.
CAPACITOR TANT 22UF 4V 10% SMD - TAJA226K004RNJ
 Order 'capacitor tant 22uf 4v 10% smd - TAJA226K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226K004RNJ-ND.
CAPACITOR TANT 22UF 4V 10% SMD - TAJA226K004S
 Order 'capacitor tant 22uf 4v 10% smd - TAJA226K004S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226K004S-ND.
CAPACITOR TANT 22UF 4V 10% SMD - TAJA226K004YNJ
 Order 'capacitor tant 22uf 4v 10% smd - TAJA226K004YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226K004YNJ-ND.
CAPACITOR TANT 4.7UF 4V 10% SMD - TAJA475K004R
 Order 'capacitor tant 4.7uf 4v 10% smd - TAJA475K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475K004R-ND.
CAPACITOR TANT 47UF 4V 10% SMD - TAJA476K004RNJ
 Order 'capacitor tant 47uf 4v 10% smd - TAJA476K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA476K004RNJ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 330UF 4V 10% SMD - TAJX337K004R Next: CAPACITOR TANT 330UF 4V 10% SMD - TAJY337K004R