CAPACITOR TANT 47UF 16V 10% SMD - TAJW476K016R
| Digi-Key Part Number | TAJW476K016R-ND |
1000 |
.78800 |
Extended Price
788.00 |
| Manufacturer Part Number | TAJW476K016R | |||
| Description | CAPACITOR TANT 47UF 16V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJW476K016R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 6032-15 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJW476K016R TAJW476K016R |
TAJW476K016R Specification Sheet
CAPACITOR TANT 47UF 16V 10% SMD - TAJW476K016R (TAJW476K016R-ND)
Related parts:CAPACITOR TANT 47UF 16V 10% SMD - TAJW476K016R
Order 'capacitor tant 47uf 16v 10% smd - TAJW476K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW476K016R-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - TAJA475K016H
Order 'capacitor tant 4.7uf 16v 10% smd - TAJA475K016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475K016H-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - TAJB475K016H
Order 'capacitor tant 4.7uf 16v 10% smd - TAJB475K016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475K016H-ND.
CAPACITOR TANT 47UF 16V 10% SMD - TAJC476K016H
Order 'capacitor tant 47uf 16v 10% smd - TAJC476K016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC476K016H-ND.
CAPACITOR TANT 47UF 16V 10% SMD - TAJD476K016H
Order 'capacitor tant 47uf 16v 10% smd - TAJD476K016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476K016H-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - TAJK475K016A
Order 'capacitor tant 4.7uf 16v 10% smd - TAJK475K016A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJK475K016A-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - TAJK475K016R
Order 'capacitor tant 4.7uf 16v 10% smd - TAJK475K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJK475K016R-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - TAJP475K016A
Order 'capacitor tant 4.7uf 16v 10% smd - TAJP475K016A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJP475K016A-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - TAJS475K016A
Order 'capacitor tant 4.7uf 16v 10% smd - TAJS475K016A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS475K016A-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - TAJS475K016R
Order 'capacitor tant 4.7uf 16v 10% smd - TAJS475K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS475K016R-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - TAJT475K016R
Order 'capacitor tant 4.7uf 16v 10% smd - TAJT475K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT475K016R-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - TAJT475K016RNJ
Order 'capacitor tant 4.7uf 16v 10% smd - TAJT475K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT475K016RNJ-ND.
CAPACITOR TANT 47UF 16V 10% SMD - TAJW476K016RNJ
Order 'capacitor tant 47uf 16v 10% smd - TAJW476K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW476K016RNJ-ND.
CAPACITOR TANT 47UF 16V 10% SMD - TAJX476K016R
Order 'capacitor tant 47uf 16v 10% smd - TAJX476K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX476K016R-ND.
CAPACITOR TANT 47UF 16V 10% SMD - TAJX476K016RNJ
Order 'capacitor tant 47uf 16v 10% smd - TAJX476K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX476K016RNJ-ND.
Send this link via E-Mail
Help With This Screen