CAPACITOR TANT 47UF 4V 10% SMD - TAJT476K004RNJ
| Digi-Key Part Number | TAJT476K004RNJ-ND |
2500 |
.49000 |
Extended Price
1225.00 |
| Manufacturer Part Number | TAJT476K004RNJ | |||
| Description | CAPACITOR TANT 47UF 4V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJT476K004RNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 3528-12 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJT476K004RNJ TAJT476K004RNJ |
TAJT476K004RNJ Specification Sheet
CAPACITOR TANT 47UF 4V 10% SMD - TAJT476K004RNJ (TAJT476K004RNJ-ND)
Related parts:CAPACITOR TANT 47UF 4V 10% SMD - TAJT476K004RNJ
Order 'capacitor tant 47uf 4v 10% smd - TAJT476K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT476K004RNJ-ND.
CAPACITOR TANT 4.7UF 4V 10% SMD - TAJA475K004R
Order 'capacitor tant 4.7uf 4v 10% smd - TAJA475K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475K004R-ND.
CAPACITOR TANT 47UF 4V 10% SMD - TAJA476K004RNJ
Order 'capacitor tant 47uf 4v 10% smd - TAJA476K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA476K004RNJ-ND.
CAPACITOR TANT 47UF 4V 10% SMD - TAJA476K004Y
Order 'capacitor tant 47uf 4v 10% smd - TAJA476K004Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA476K004Y-ND.
CAPACITOR TANT 47UF 4V 10% SMD - TAJA476K004YNJ
Order 'capacitor tant 47uf 4v 10% smd - TAJA476K004YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA476K004YNJ-ND.
CAPACITOR TANT 47UF 4V 10% SMD - TAJB476K004R
Order 'capacitor tant 47uf 4v 10% smd - TAJB476K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB476K004R-ND.
CAPACITOR TANT 47UF 4V 10% SMD - TAJB476K004RNJ
Order 'capacitor tant 47uf 4v 10% smd - TAJB476K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB476K004RNJ-ND.
CAPACITOR TANT 4.7UF 4V 10% SMD - TAJR475K004R
Order 'capacitor tant 4.7uf 4v 10% smd - TAJR475K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR475K004R-ND.
CAPACITOR TANT 4.7UF 4V 10% SMD - TAJR475K004RNJ
Order 'capacitor tant 4.7uf 4v 10% smd - TAJR475K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR475K004RNJ-ND.
CAPACITOR TANT 47UF 4V 10% SMD - TAJT476K004R
Order 'capacitor tant 47uf 4v 10% smd - TAJT476K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT476K004R-ND.
CAPACITOR TANT 47UF 4V 10% SMD - TAJW476K004R
Order 'capacitor tant 47uf 4v 10% smd - TAJW476K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW476K004R-ND.
CAPACITOR TANT 47UF 4V 10% SMD - TAJW476K004RNJ
Order 'capacitor tant 47uf 4v 10% smd - TAJW476K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW476K004RNJ-ND.
CAPACITOR TANT 4.7UF 4V 10% 0603 - TACL475K004H
Order 'capacitor tant 4.7uf 4v 10% 0603 - TACL475K004H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL475K004H-ND.
CAPACITOR TANT 10UF 4V 10% SMD - TAJA106K004R
Order 'capacitor tant 10uf 4v 10% smd - TAJA106K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K004R-ND.
CAPACITOR TANT 10UF 4V 10% SMD - TAJA106K004RNJ
Order 'capacitor tant 10uf 4v 10% smd - TAJA106K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K004RNJ-ND.
Send this link via E-Mail
Help With This Screen