CAPACITOR TANT 15UF 4V 10% SMD - TAJT156K004R
| Digi-Key Part Number | TAJT156K004R-ND |
2500 |
.49000 |
Extended Price
1225.00 |
| Manufacturer Part Number | TAJT156K004R | |||
| Description | CAPACITOR TANT 15UF 4V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJT156K004R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 3528-12 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJT156K004R TAJT156K004R |
TAJT156K004R Specification Sheet
CAPACITOR TANT 15UF 4V 10% SMD - TAJT156K004R (TAJT156K004R-ND)
Related parts:CAPACITOR TANT 15UF 4V 10% SMD - TAJT156K004R
Order 'capacitor tant 15uf 4v 10% smd - TAJT156K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT156K004R-ND.
CAPACITOR TANT 15UF 4V 10% SMD - TAJA156K004R
Order 'capacitor tant 15uf 4v 10% smd - TAJA156K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156K004R-ND.
CAPACITOR TANT 15UF 4V 10% SMD - TAJB156K004R
Order 'capacitor tant 15uf 4v 10% smd - TAJB156K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB156K004R-ND.
CAPACITOR TANT 15UF 4V 10% SMD - TAJR156K004R
Order 'capacitor tant 15uf 4v 10% smd - TAJR156K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR156K004R-ND.
CAPACITOR TANT 15UF 4V 10% SMD - TAJR156K004RNJ
Order 'capacitor tant 15uf 4v 10% smd - TAJR156K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR156K004RNJ-ND.
CAPACITOR TANT 15UF 4V 10% SMD - TAJS156K004R
Order 'capacitor tant 15uf 4v 10% smd - TAJS156K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS156K004R-ND.
CAPACITOR TANT 15UF 4V 10% SMD - TAJT156K004RNJ
Order 'capacitor tant 15uf 4v 10% smd - TAJT156K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT156K004RNJ-ND.
CAPACITOR TANT 1.5UF 4V 10% 0603 - TACL155K004R
Order 'capacitor tant 1.5uf 4v 10% 0603 - TACL155K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL155K004R-ND.
CAPACITOR TANT 15UF 4V 10% 0805 - TACR156K004R
Order 'capacitor tant 15uf 4v 10% 0805 - TACR156K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR156K004R-ND.
CAPACITOR TANT 10UF 4V 10% SMD - TAJA106K004R
Order 'capacitor tant 10uf 4v 10% smd - TAJA106K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K004R-ND.
CAPACITOR TANT 10UF 4V 10% SMD - TAJA106K004RNJ
Order 'capacitor tant 10uf 4v 10% smd - TAJA106K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K004RNJ-ND.
CAPACITOR TANT 1.5UF 10V 10% SMD - TAJA155K010H
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010H-ND.
CAPACITOR TANT 1.5UF 10V 10% SMD - TAJA155K010R
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010R-ND.
CAPACITOR TANT 1.5UF 10V 10% SMD - TAJA155K010RNJ
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010RNJ-ND.
CAPACITOR TANT 1.5UF 10V 10% SMD - TAJA155K010S
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010S-ND.
Send this link via E-Mail
Help With This Screen