CAPACITOR TANT 47UF 2V 10% SMD - TAJS476K002RNJ
| Digi-Key Part Number | TAJS476K002RNJ-ND |
2500 |
.42000 |
Extended Price
1050.00 |
| Manufacturer Part Number | TAJS476K002RNJ | |||
| Description | CAPACITOR TANT 47UF 2V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJS476K002RNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 2V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 3216-12 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJS476K002RNJ TAJS476K002RNJ |
TAJS476K002RNJ Specification Sheet
CAPACITOR TANT 47UF 2V 10% SMD - TAJS476K002RNJ (TAJS476K002RNJ-ND)
Related parts:CAPACITOR TANT 47UF 2V 10% SMD - TAJS476K002RNJ
Order 'capacitor tant 47uf 2v 10% smd - TAJS476K002RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS476K002RNJ-ND.
CAPACITOR TANT 4.7UF 2V 10% SMD - TAJR475K002R
Order 'capacitor tant 4.7uf 2v 10% smd - TAJR475K002R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR475K002R-ND.
CAPACITOR TANT 4.7UF 2V 10% 0603 - TACL475K002R
Order 'capacitor tant 4.7uf 2v 10% 0603 - TACL475K002R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL475K002R-ND.
CAPACITOR TANT 4.7UF 2V 10% 0603 - TACL475K002X
Order 'capacitor tant 4.7uf 2v 10% 0603 - TACL475K002X' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL475K002X-ND.
CAPACITOR TANT 47UF 2V 10% 0805 - TACR476K002R
Order 'capacitor tant 47uf 2v 10% 0805 - TACR476K002R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR476K002R-ND.
CAPACITOR TANT 33UF 2V 10% SMD - TAJA336K002R
Order 'capacitor tant 33uf 2v 10% smd - TAJA336K002R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA336K002R-ND.
CAPACITOR TANT 33UF 2V 10% SMD - TAJA336K002RNJ
Order 'capacitor tant 33uf 2v 10% smd - TAJA336K002RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA336K002RNJ-ND.
CAPACITOR TANT .47UF 25V 10% SMD - TAJA474K025H
Order 'capacitor tant .47uf 25v 10% smd - TAJA474K025H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K025H-ND.
CAPACITOR TANT .47UF 25V 10% SMD - TAJA474K025K
Order 'capacitor tant .47uf 25v 10% smd - TAJA474K025K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K025K-ND.
CAPACITOR TANT .47UF 25V 10% SMD - TAJA474K025RNJ
Order 'capacitor tant .47uf 25v 10% smd - TAJA474K025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K025RNJ-ND.
CAPACITOR TANT .47UF 25V 10% SMD - TAJA474K025S
Order 'capacitor tant .47uf 25v 10% smd - TAJA474K025S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K025S-ND.
CAPACITOR TANT .47UF 25V 10% SMD - TAJA474K025YNJ
Order 'capacitor tant .47uf 25v 10% smd - TAJA474K025YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K025YNJ-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJA474K035H
Order 'capacitor tant .47uf 35v 10% smd - TAJA474K035H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K035H-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJA474K035RNJ
Order 'capacitor tant .47uf 35v 10% smd - TAJA474K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K035RNJ-ND.
CAPACITOR TANT .47UF 50V 10% SMD - TAJA474K050R
Order 'capacitor tant .47uf 50v 10% smd - TAJA474K050R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K050R-ND.
Send this link via E-Mail
Help With This Screen