CAPACITOR TANT 4.7UF 16V 20% SMD - TAJS475M016R - Capacitors
| Digi-Key Part Number | TAJS475M016R-ND |
2500 |
.41100 |
Extended Price
1027.50 |
| Manufacturer Part Number | TAJS475M016R | |||
| Description | CAPACITOR TANT 4.7UF 16V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJS475M016R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 3216-12 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJS475M016R TAJS475M016R |
TAJS475M016R Specification Sheet
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJS475M016R (TAJS475M016R-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 4.7UF 16V 20% SMD - TAJS475M016R
Order 'capacitor tant 4.7uf 16v 20% smd - TAJS475M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS475M016R-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3632-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3632-2-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3633-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3633-2-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0025
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3634-1-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0025
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3634-2-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0040
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3635-1-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0040
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3635-2-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4092-1-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4092-2-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4092-6-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4098-1-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4098-2-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4098-6-ND.
Send this link via E-Mail
Help With This Screen