CONN PLUG 60POS 2.5MM SMD .5MM - 53885-0608
| Digi-Key Part Number | 53885-0608-ND |
3000 |
1.82100 |
Extended Price
5463.00 |
| Manufacturer Part Number | 53885-0608 | |||
| Description | CONN PLUG 60POS 2.5MM SMD .5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53885-0608 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 60 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 1.480 mm [Typ] |
| Length | 16.450 mm [Typ] |
| Width | 2.920 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Finish | Gold |
| Types of Contacts | 60 General |
| Contacts Loaded | All |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53885 0608 538850608 |
CONN PLUG 60POS 2.5MM SMD .5MM - 53885-0608 (53885-0608-ND)
Related parts:CONN PLUG 60POS VERT .8MM SMD - 179029-2
Order 'conn plug 60pos vert .8mm smd - 179029-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179029-2-ND.
CONN PLUG 60POS 1MM VERT SMD - 53408-0609
Order 'conn plug 60pos 1mm vert smd - 53408-0609' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53408-0609-ND.
CONN PLUG 60POS DUAL 0.4MM SMD - DF18C-60DP-0.4V(51)
Order 'conn plug 60pos dual 0.4mm smd - DF18C-60DP-0.4V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18C-60DP-0.4V51-ND.
CONN PLUG 60POS DUAL 0.5MM SMD - DF23C-60DP-0.5V(92)
Order 'conn plug 60pos dual 0.5mm smd - DF23C-60DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-60DP-0.5V(92)-ND.
CONN PLUG 60POS 2.5MM SMD .5MM - 53885-0608
Order 'conn plug 60pos 2.5mm smd .5mm - 53885-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53885-0608-ND.
CONN PLUG 60POS 2.5MM SMD .5MM - 53885-0608-C
Order 'conn plug 60pos 2.5mm smd .5mm - 53885-0608-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24005-ND.
CONN PLUG 60POS 3MM SMD .5MM - 53748-0608
Order 'conn plug 60pos 3mm smd .5mm - 53748-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0608-ND.
CONN PLUG 60POS 4MM SMD .5MM - 53916-0608
Order 'conn plug 60pos 4mm smd .5mm - 53916-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0608-ND.
CONN PLUG 60POS 3MM SMD .5MM - 53748-0608-C
Order 'conn plug 60pos 3mm smd .5mm - 53748-0608-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24017-ND.
CONN PLUG 60POS 4MM SMD .5MM - 53916-0608-C
Order 'conn plug 60pos 4mm smd .5mm - 53916-0608-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24029-ND.
CONN PLUG 60POS .5MM VERT SMD - 53748-0604
Order 'conn plug 60pos .5mm vert smd - 53748-0604' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0604-ND.
CONN PLUG 60POS 1.5MM SMD .5MM - 55560-0607
Order 'conn plug 60pos 1.5mm smd .5mm - 55560-0607' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 55560-0607-ND.
CONN PLUG 60POS 2MM SMD .5MM - 55650-0688
Order 'conn plug 60pos 2mm smd .5mm - 55650-0688' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 55650-0688-ND.
CONN PLUG 60POS 1.5MM SMD .5MM - 55560-0607-C
Order 'conn plug 60pos 1.5mm smd .5mm - 55560-0607-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM23982-ND.
CONN PLUG 60POS 2MM SMD .5MM - 55650-0688-C
Order 'conn plug 60pos 2mm smd .5mm - 55650-0688-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM23994-ND.
Send this link via E-Mail
Help With This Screen