CONN PLUG 30POS 2.5MM SMD .5MM - 53885-0308
| Digi-Key Part Number | 53885-0308-ND |
3000 |
1.07800 |
Extended Price
3234.00 |
| Manufacturer Part Number | 53885-0308 | |||
| Description | CONN PLUG 30POS 2.5MM SMD .5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53885-0308 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 30 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 1.480 mm [Typ] |
| Length | 8.950 mm [Typ] |
| Width | 2.920 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Finish | Gold |
| Types of Contacts | 30 General |
| Contacts Loaded | All |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53885 0308 538850308 |
CONN PLUG 30POS 2.5MM SMD .5MM - 53885-0308 (53885-0308-ND)
Related parts:CONN PLUG 30POS VERT DUAL SMD - 501594-3011
Order 'conn plug 30pos vert dual smd - 501594-3011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501594-3011-ND.
CONN PLUG 30POS VERT DUAL SMD - 501594-3011-C
Order 'conn plug 30pos vert dual smd - 501594-3011-C' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24046-ND.
CONN PLUG 30POS DUAL 0.4MM SMD - DF18D-30DP-0.4V(51)
Order 'conn plug 30pos dual 0.4mm smd - DF18D-30DP-0.4V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18D-30DP-0.4V51-ND.
CONN PLUG 30POS DUAL 0.5MM SMD - DF23C-30DP-0.5V(51)
Order 'conn plug 30pos dual 0.5mm smd - DF23C-30DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-30DP-0.5V51-ND.
CONN PLUG 30POS DUAL 0.5MM SMD - DF23C-30DP-0.5V(92)
Order 'conn plug 30pos dual 0.5mm smd - DF23C-30DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-30DP-0.5V(92)-ND.
CONN PLUG 30POS BTFW VERT SMD - BTFW30P-3SSTE1LF
Order 'conn plug 30pos btfw vert smd - BTFW30P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2485-1-ND.
CONN PLUG 30POS BTFW VERT SMD - BTFW30P-3SSTE1LF
Order 'conn plug 30pos btfw vert smd - BTFW30P-3SSTE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2485-2-ND.
CONN PLUG 30POS 2.5MM SMD .5MM - 53885-0308
Order 'conn plug 30pos 2.5mm smd .5mm - 53885-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53885-0308-ND.
CONN PLUG 30POS 2.5MM SMD .5MM - 53885-0308-C
Order 'conn plug 30pos 2.5mm smd .5mm - 53885-0308-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24002-ND.
CONN PLUG 30POS 3MM SMD .5MM - 53748-0308
Order 'conn plug 30pos 3mm smd .5mm - 53748-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0308-ND.
CONN PLUG 30POS 4MM SMD .5MM - 53916-0308
Order 'conn plug 30pos 4mm smd .5mm - 53916-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0308-ND.
CONN PLUG 30POS 3MM SMD .5MM - 53748-0308-C
Order 'conn plug 30pos 3mm smd .5mm - 53748-0308-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24014-ND.
CONN PLUG 30POS 4MM SMD .5MM - 53916-0308-C
Order 'conn plug 30pos 4mm smd .5mm - 53916-0308-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24026-ND.
CONN PLUG 30POS 1.5MM SMD .5MM - 55560-0307
Order 'conn plug 30pos 1.5mm smd .5mm - 55560-0307' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 55560-0307-ND.
CONN PLUG 30POS 2MM SMD .5MM - 55650-0388
Order 'conn plug 30pos 2mm smd .5mm - 55650-0388' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 55650-0388-ND.
Send this link via E-Mail
Help With This Screen