CONN PLUG 60POS 3MM SMD .5MM - 53748-0608
| Digi-Key Part Number | 53748-0608-ND |
3000 |
2.11100 |
Extended Price
6333.00 |
| Manufacturer Part Number | 53748-0608 | |||
| Description | CONN PLUG 60POS 3MM SMD .5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53748-0608 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 60 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 2.400 mm [Typ] |
| Length | 18.800 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Material | Brass |
| Contact Finish | Gold |
| Types of Contacts | 60 General |
| Housing Material | Plastic |
| Housing Color | White |
| Contacts Loaded | All |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53748 0608 537480608 |
CONN PLUG 60POS 3MM SMD .5MM - 53748-0608 (53748-0608-ND)
Related parts:CONN PLUG 60POS 3MM SMD .5MM - 53748-0608
Order 'conn plug 60pos 3mm smd .5mm - 53748-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0608-ND.
CONN PLUG 60POS 3MM SMD .5MM - 53748-0608-C
Order 'conn plug 60pos 3mm smd .5mm - 53748-0608-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24017-ND.
CONN PLUG 20POS 3MM SMD .5MM - 53748-0208
Order 'conn plug 20pos 3mm smd .5mm - 53748-0208' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0208-ND.
CONN PLUG 30POS 3MM SMD .5MM - 53748-0308
Order 'conn plug 30pos 3mm smd .5mm - 53748-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0308-ND.
CONN PLUG 40POS 3MM SMD .5MM - 53748-0408
Order 'conn plug 40pos 3mm smd .5mm - 53748-0408' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0408-ND.
CONN PLUG 50POS 3MM SMD .5MM - 53748-0508
Order 'conn plug 50pos 3mm smd .5mm - 53748-0508' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0508-ND.
CONN PLUG 80POS 3MM SMD .5MM - 53748-0808
Order 'conn plug 80pos 3mm smd .5mm - 53748-0808' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0808-ND.
CONN PLUG 60POS 2.5MM SMD .5MM - 53885-0608
Order 'conn plug 60pos 2.5mm smd .5mm - 53885-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53885-0608-ND.
CONN PLUG 60POS 4MM SMD .5MM - 53916-0608
Order 'conn plug 60pos 4mm smd .5mm - 53916-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0608-ND.
CONN PLUG 60POS 2.5MM SMD .5MM - 53885-0608-C
Order 'conn plug 60pos 2.5mm smd .5mm - 53885-0608-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24005-ND.
CONN RECEPT 60POS 3MM SMD .5MM - 52991-0608-C
Order 'conn recept 60pos 3mm smd .5mm - 52991-0608-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24011-ND.
CONN PLUG 20POS 3MM SMD .5MM - 53748-0208-C
Order 'conn plug 20pos 3mm smd .5mm - 53748-0208-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24013-ND.
CONN PLUG 30POS 3MM SMD .5MM - 53748-0308-C
Order 'conn plug 30pos 3mm smd .5mm - 53748-0308-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24014-ND.
CONN PLUG 40POS 3MM SMD .5MM - 53748-0408-C
Order 'conn plug 40pos 3mm smd .5mm - 53748-0408-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24015-ND.
CONN PLUG 50POS 3MM SMD .5MM - 53748-0508-C
Order 'conn plug 50pos 3mm smd .5mm - 53748-0508-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24016-ND.
Send this link via E-Mail
Help With This Screen