CONN PLUG 96POS EUROCARD R/A SLD - 536475-1
| Digi-Key Part Number | 536475-1-ND |
1200 |
7.89038 |
Extended Price
9468.46 |
| Manufacturer Part Number | 536475-1 | |||
| Description | CONN PLUG 96POS EUROCARD R/A SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 536475-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions [Total] | 96 |
| Number of Rows | 3 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Feature(s) | Flange |
| Height | 11.100 mm [Typ] |
| Length | 94.000 mm [Typ] |
| Width | 12.620 mm [Typ] |
| Contact Finish | Tin-Lead |
| Types of Contacts | 96 General |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
536475 1 5364751 |
536475-1 Specification Sheet
CONN PLUG 96POS EUROCARD R/A SLD - 536475-1 (536475-1-ND)
Related parts:CONN PLUG 96POS EUROCARD R/A SLD - 536475-1
Order 'conn plug 96pos eurocard r/a sld - 536475-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 536475-1-ND.
CONN PLUG 96POS EUROCARD PCB - 166467-1
Order 'conn plug 96pos eurocard pcb - 166467-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 166467-1-ND.
CONN PLUG VERT 240 POS GOLD PCB - 532931-1
Order 'conn plug vert 240 pos gold pcb - 532931-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532931-1-ND.
CONN PLUG 64POS DL BRD/BRD VERT - 5120527-1
Order 'conn plug 64pos dl brd/brd vert - 5120527-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97407TR-ND.
CONN PLUG 64POS DL BRD/BRD VERT - 5120527-1
Order 'conn plug 64pos dl brd/brd vert - 5120527-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97407CT-ND.
CONN PLUG/RCPT 2POS 24-20AWG KIT - 863015-1
Order 'conn plug/rcpt 2pos 24-20awg kit - 863015-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 863015-1-ND.
CONN PLUG/RCPT 7POS 24-20AWG KIT - 863019-1
Order 'conn plug/rcpt 7pos 24-20awg kit - 863019-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 863019-1-ND.
CONN PLUG CORD GUARD 4-6POS BLK - 207314-1
Order 'conn plug cord guard 4-6pos blk - 207314-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25077-ND.
CONN PLUG MOD 8-8POS UNSHIELDED - 5-554739-1
Order 'conn plug mod 8-8pos unshielded - 5-554739-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-554739-1-ND.
CONN PLUG JUMPER ASSY 9POS GOLD - 2-1437507-1
Order 'conn plug jumper assy 9pos gold - 2-1437507-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437507-1-ND.
CONN PLUG 16-20 AWG .018 SHUR - 505038-1
Order 'conn plug 16-20 awg .018 shur - 505038-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 505038-1-ND.
CONN PLUG BUS BAR .062 W/GUIDE - 104729-1
Order 'conn plug bus bar .062 w/guide - 104729-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 104729-1-ND.
CONN PLUG ASSY 6POS W/LGH RCPT - 868566-1
Order 'conn plug assy 6pos w/lgh rcpt - 868566-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 868566-1-ND.
CONN D-SUB PLUG 9POS SLD POT - 1-1532017-3
Order 'conn d-sub plug 9pos sld pot - 1-1532017-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532017-3-ND.
AMP FH CONN PLUG V ASSY 40P - 176380-1
Order 'amp fh conn plug v assy 40p - 176380-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 176380-1-ND.
Send this link via E-Mail
Help With This Screen