CAPACITOR TANT 47UF 35V 10% SMD - TAJE476K035HNJ
| Digi-Key Part Number | TAJE476K035HNJ-ND |
400 |
3.41300 |
Extended Price
1365.20 |
| Manufacturer Part Number | TAJE476K035HNJ | |||
| Description | CAPACITOR TANT 47UF 35V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAJE476K035HNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAJE476K035HNJ TAJE476K035HNJ |
TAJE476K035HNJ Specification Sheet
CAPACITOR TANT 47UF 35V 10% SMD - TAJE476K035HNJ (TAJE476K035HNJ-ND)
Related parts:CAPACITOR TANT 47UF 35V 10% SMD - TAJE476K035HNJ
Order 'capacitor tant 47uf 35v 10% smd - TAJE476K035HNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE476K035HNJ-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJA474K035H
Order 'capacitor tant .47uf 35v 10% smd - TAJA474K035H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K035H-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJA474K035RNJ
Order 'capacitor tant .47uf 35v 10% smd - TAJA474K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K035RNJ-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJB474K035H
Order 'capacitor tant .47uf 35v 10% smd - TAJB474K035H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB474K035H-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJB474K035RNJ
Order 'capacitor tant .47uf 35v 10% smd - TAJB474K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB474K035RNJ-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - TAJB475K035RNJ
Order 'capacitor tant 4.7uf 35v 10% smd - TAJB475K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475K035RNJ-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - TAJB475K035Y
Order 'capacitor tant 4.7uf 35v 10% smd - TAJB475K035Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475K035Y-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - TAJC475K035H
Order 'capacitor tant 4.7uf 35v 10% smd - TAJC475K035H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475K035H-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - TAJD475K035H
Order 'capacitor tant 4.7uf 35v 10% smd - TAJD475K035H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD475K035H-ND.
CAPACITOR TANT 47UF 35V 10% SMD - TAJE476K035H
Order 'capacitor tant 47uf 35v 10% smd - TAJE476K035H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE476K035H-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJR474K035RNJ
Order 'capacitor tant .47uf 35v 10% smd - TAJR474K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR474K035RNJ-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJS474K035R
Order 'capacitor tant .47uf 35v 10% smd - TAJS474K035R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS474K035R-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJS474K035RNJ
Order 'capacitor tant .47uf 35v 10% smd - TAJS474K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS474K035RNJ-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJT474K035R
Order 'capacitor tant .47uf 35v 10% smd - TAJT474K035R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT474K035R-ND.
CAPACITOR TANT .47UF 35V 10% SMD - TAJT474K035RNJ
Order 'capacitor tant .47uf 35v 10% smd - TAJT474K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT474K035RNJ-ND.
Send this link via E-Mail
Help With This Screen