CAPACITOR TANT 330UF 10V 10% SMD - TAJE337K010H - Capacitors
| Digi-Key Part Number | TAJE337K010H-ND |
400 |
3.41300 |
Extended Price
1365.20 |
| Manufacturer Part Number | TAJE337K010H | |||
| Description | CAPACITOR TANT 330UF 10V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAJE337K010H |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAJE337K010H TAJE337K010H |
TAJE337K010H Specification Sheet
CAPACITOR TANT 330UF 10V 10% SMD - TAJE337K010H (TAJE337K010H-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 330UF 10V 10% SMD - TAJE337K010H
Order 'capacitor tant 330uf 10v 10% smd - TAJE337K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE337K010H-ND.
CAPACITOR TANT 330UF 10V 10% SMD - TAJV337K010R
Order 'capacitor tant 330uf 10v 10% smd - TAJV337K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJV337K010R-ND.
CAPACITOR TANT 10UF 10V 10% SMD - TAJA106K010H
Order 'capacitor tant 10uf 10v 10% smd - TAJA106K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K010H-ND.
CAPACITOR TANT 1.5UF 10V 10% SMD - TAJA155K010H
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010H-ND.
CAPACITOR TANT 1.5UF 10V 10% SMD - TAJA155K010R
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010R-ND.
CAPACITOR TANT 1.5UF 10V 10% SMD - TAJA155K010RNJ
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010RNJ-ND.
CAPACITOR TANT 1.5UF 10V 10% SMD - TAJA155K010S
Order 'capacitor tant 1.5uf 10v 10% smd - TAJA155K010S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K010S-ND.
CAPACITOR TANT 15UF 10V 10% SMD - TAJA156K010H
Order 'capacitor tant 15uf 10v 10% smd - TAJA156K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156K010H-ND.
CAPACITOR TANT 2.2UF 10V 10% SMD - TAJA225K010A
Order 'capacitor tant 2.2uf 10v 10% smd - TAJA225K010A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA225K010A-ND.
CAPACITOR TANT 2.2UF 10V 10% SMD - TAJA225K010H
Order 'capacitor tant 2.2uf 10v 10% smd - TAJA225K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA225K010H-ND.
CAPACITOR TANT 22UF 10V 10% SMD - TAJA226K010A
Order 'capacitor tant 22uf 10v 10% smd - TAJA226K010A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226K010A-ND.
CAPACITOR TANT 22UF 10V 10% SMD - TAJA226K010RNJ
Order 'capacitor tant 22uf 10v 10% smd - TAJA226K010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226K010RNJ-ND.
CAPACITOR TANT 3.3UF 10V 10% SMD - TAJA335K010H
Order 'capacitor tant 3.3uf 10v 10% smd - TAJA335K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA335K010H-ND.
CAPACITOR TANT 33UF 10V 10% SMD - TAJA336K010RNJ
Order 'capacitor tant 33uf 10v 10% smd - TAJA336K010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA336K010RNJ-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - TAJA475K010H
Order 'capacitor tant 4.7uf 10v 10% smd - TAJA475K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475K010H-ND.
Send this link via E-Mail
Help With This Screen