064 EURO TYPE B RECEPT BL ASSY - 536457-5 - Connectors
- Backplane - Din 41612 Connector Tyco Electronics Receptacle, Female Sockets Board Lock 536457-5
| Digi-Key Part Number | 536457-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 536457-5 | |||
| Description | 064 EURO TYPE B RECEPT BL ASSY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - Backplane - Din 41612 Connector Tyco Electronics Receptacle, Female Sockets Board Lock 536457-5
| Technical/Catalog Information | 536457-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Number of Rows | 2 |
| Style | B |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 64 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
536457 5 5364575 |
536457-5 Specification Sheet
064 EURO TYPE B RECEPT BL ASSY - 536457-5 (536457-5-ND) - Connectors
Related parts - Backplane - Din 41612 Connector Tyco Electronics Receptacle, Female Sockets Board Lock 536457-5064 EURO TYPE B RECEPT BL ASSY - 536457-5
Order '064 euro type b recept bl assy - 536457-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536457-5-ND.
064 EURO TYPE C RECEPT BL ASSY - 536481-5
Order '064 euro type c recept bl assy - 536481-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536481-5-ND.
064 EURO TYPE R RECEPT BL ASSY - 148168-4
Order '064 euro type r recept bl assy - 148168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148168-4-ND.
096 EURO TYPE C RECEPT BL ASSY - 536418-5
Order '096 euro type c recept bl assy - 536418-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536418-5-ND.
048 EURO TYPE R RECEPT BL ASSY - 536432-5
Order '048 euro type r recept bl assy - 536432-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536432-5-ND.
048 EURO TYPE C RECEPT BL ASSY - 536484-5
Order '048 euro type c recept bl assy - 536484-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536484-5-ND.
096 EURO TYPE C RECEPT BL ASSY - 650963-5
Order '096 euro type c recept bl assy - 650963-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650963-5-ND.
096 EURO TYPE C RECEPT AP ASSY - 535056-5
Order '096 euro type c recept ap assy - 535056-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 535056-5-ND.
048 EURO TYPE C RECEPT ST ASSY - 535071-5
Order '048 euro type c recept st assy - 535071-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 535071-5-ND.
150 EURO TYPE C PIN BL ASSY - 536410-5
Order '150 euro type c pin bl assy - 536410-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536410-5-ND.
096 EURO TYPE C RECEPT AP ASSY - 5535056-5
Order '096 euro type c recept ap assy - 5535056-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5535056-5-ND.
032 EURO TYPE C RECEPT ST ASSY - 5650459-5
Order '032 euro type c recept st assy - 5650459-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650459-5-ND.
032 EURO TYPE C RECEPT ST ASSY - 650459-5
Order '032 euro type c recept st assy - 650459-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650459-5-ND.
032 EURO TYPE C RECEPT ST ASSY - 650466-5
Order '032 euro type c recept st assy - 650466-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650466-5-ND.
120 EURO TYPE C RECEPT ST ASSY - 535099-5
Order '120 euro type c recept st assy - 535099-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29025-ND.
Options for - Backplane - Din 41612 Connector Tyco Electronics Receptacle, Female Sockets Board Lock 536457-5
Send this link via E-Mail
Help With This Screen
