096 EURO TYPE C RECEPT BL ASSY - 536418-5 - Connectors
- Backplane - Din 41612 Connector Tyco Electronics Receptacle, Female Sockets Board Lock 536418-5
| Digi-Key Part Number | 536418-5-ND |
150 |
3.37500 |
Extended Price
506.25 |
| Manufacturer Part Number | 536418-5 | |||
| Description | 096 EURO TYPE C RECEPT BL ASSY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - Backplane - Din 41612 Connector Tyco Electronics Receptacle, Female Sockets Board Lock 536418-5
| Technical/Catalog Information | 536418-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
536418 5 5364185 |
536418-5 Specification Sheet
096 EURO TYPE C RECEPT BL ASSY - 536418-5 (536418-5-ND) - Connectors
Related parts - Backplane - Din 41612 Connector Tyco Electronics Receptacle, Female Sockets Board Lock 536418-5096 EURO TYPE C RECEPT BL ASSY - 536418-5
Order '096 euro type c recept bl assy - 536418-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536418-5-ND.
096 EURO TYPE C RECEPT BL ASSY - 650963-5
Order '096 euro type c recept bl assy - 650963-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650963-5-ND.
096 EURO TYPE C RECEPT AP ASSY - 535056-5
Order '096 euro type c recept ap assy - 535056-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 535056-5-ND.
048 EURO TYPE R RECEPT BL ASSY - 536432-5
Order '048 euro type r recept bl assy - 536432-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536432-5-ND.
064 EURO TYPE B RECEPT BL ASSY - 536457-5
Order '064 euro type b recept bl assy - 536457-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536457-5-ND.
064 EURO TYPE C RECEPT BL ASSY - 536481-5
Order '064 euro type c recept bl assy - 536481-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536481-5-ND.
048 EURO TYPE C RECEPT BL ASSY - 536484-5
Order '048 euro type c recept bl assy - 536484-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536484-5-ND.
096 EURO TYPE C RECEPT AP ASSY - 5535056-5
Order '096 euro type c recept ap assy - 5535056-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5535056-5-ND.
096 EURO TYPE R PIN AP ASSY - 148067-5
Order '096 euro type r pin ap assy - 148067-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148067-5-ND.
048 EURO TYPE C RECEPT ST ASSY - 535071-5
Order '048 euro type c recept st assy - 535071-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 535071-5-ND.
150 EURO TYPE C PIN BL ASSY - 536410-5
Order '150 euro type c pin bl assy - 536410-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536410-5-ND.
032 EURO TYPE C RECEPT ST ASSY - 5650459-5
Order '032 euro type c recept st assy - 5650459-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650459-5-ND.
032 EURO TYPE C RECEPT ST ASSY - 650459-5
Order '032 euro type c recept st assy - 650459-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650459-5-ND.
032 EURO TYPE C RECEPT ST ASSY - 650466-5
Order '032 euro type c recept st assy - 650466-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650466-5-ND.
120 EURO TYPE C RECEPT ST ASSY - 535099-5
Order '120 euro type c recept st assy - 535099-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29025-ND.
Options for - Backplane - Din 41612 Connector Tyco Electronics Receptacle, Female Sockets Board Lock 536418-5
Send this link via E-Mail
Help With This Screen
