150 EURO TYPE C PIN BL ASSY - 536410-5 - Connectors
| Digi-Key Part Number | 536410-5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 536410-5 | |||
| Description | 150 EURO TYPE C PIN BL ASSY | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 536410-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Header, Male Pins |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Packaging | - |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 150 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
536410 5 5364105 |
536410-5 Specification Sheet
150 EURO TYPE C PIN BL ASSY - 536410-5 (536410-5-ND) - Connectors
Related parts Connectors :150 EURO TYPE C PIN BL ASSY - 536410-5
Order '150 euro type c pin bl assy - 536410-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536410-5-ND.
096 EURO TYPE R PIN AP ASSY - 148067-5
Order '096 euro type r pin ap assy - 148067-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148067-5-ND.
048 EURO TYPE C PIN MFBL ASSY - 536751-1
Order '048 euro type c pin mfbl assy - 536751-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536751-1-ND.
096 EURO TYPE C RECEPT BL ASSY - 536418-5
Order '096 euro type c recept bl assy - 536418-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536418-5-ND.
048 EURO TYPE R RECEPT BL ASSY - 536432-5
Order '048 euro type r recept bl assy - 536432-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536432-5-ND.
064 EURO TYPE B RECEPT BL ASSY - 536457-5
Order '064 euro type b recept bl assy - 536457-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536457-5-ND.
064 EURO TYPE C RECEPT BL ASSY - 536481-5
Order '064 euro type c recept bl assy - 536481-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536481-5-ND.
048 EURO TYPE C RECEPT BL ASSY - 536484-5
Order '048 euro type c recept bl assy - 536484-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536484-5-ND.
096 EURO TYPE C RECEPT BL ASSY - 650963-5
Order '096 euro type c recept bl assy - 650963-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650963-5-ND.
CONN PIN HDR ASSY 80POS .050 T/H - 533642-2
Order 'conn pin hdr assy 80pos .050 t/h - 533642-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533642-2-ND.
064 EURO TYPE R RECEPT BL ASSY - 148168-4
Order '064 euro type r recept bl assy - 148168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148168-4-ND.
PIN HDR ASSY 23 POS METRIMATE - 213768-1
Order 'pin hdr assy 23 pos metrimate - 213768-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213768-1-ND.
05P UMNL PIN HDR ASSY V2 NATL - 770111-1
Order '05p umnl pin hdr assy v2 natl - 770111-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770111-1-ND.
PIN HEADER ASSY 5CIRC PCB TIN - 794283-1
Order 'pin header assy 5circ pcb tin - 794283-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794283-1-ND.
09P UMNL PIN HDR ASSY 94VO - 794880-1
Order '09p umnl pin hdr assy 94vo - 794880-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794880-1-ND.
Send this link via E-Mail
Help With This Screen
