CAPACITOR TANT 47UF 25V 20% SMD - TAJD476M025H
| Digi-Key Part Number | TAJD476M025H-ND |
500 |
1.83800 |
Extended Price
919.00 |
| Manufacturer Part Number | TAJD476M025H | |||
| Description | CAPACITOR TANT 47UF 25V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAJD476M025H |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAJD476M025H TAJD476M025H |
TAJD476M025H Specification Sheet
CAPACITOR TANT 47UF 25V 20% SMD - TAJD476M025H (TAJD476M025H-ND)
Related parts:CAPACITOR TANT 47UF 25V 20% SMD - TAJD476M025H
Order 'capacitor tant 47uf 25v 20% smd - TAJD476M025H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M025H-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJA474M025R
Order 'capacitor tant .47uf 25v 20% smd - TAJA474M025R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M025R-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJA474M025RNJ
Order 'capacitor tant .47uf 25v 20% smd - TAJA474M025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M025RNJ-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJA474M025S
Order 'capacitor tant .47uf 25v 20% smd - TAJA474M025S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M025S-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJA474M025Y
Order 'capacitor tant .47uf 25v 20% smd - TAJA474M025Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M025Y-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - TAJA475M025RNJ
Order 'capacitor tant 4.7uf 25v 20% smd - TAJA475M025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M025RNJ-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - TAJB475M025A
Order 'capacitor tant 4.7uf 25v 20% smd - TAJB475M025A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475M025A-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - TAJB475M025R
Order 'capacitor tant 4.7uf 25v 20% smd - TAJB475M025R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475M025R-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - TAJB475M025RNJ
Order 'capacitor tant 4.7uf 25v 20% smd - TAJB475M025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475M025RNJ-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - TAJC475M025H
Order 'capacitor tant 4.7uf 25v 20% smd - TAJC475M025H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M025H-ND.
CAPACITOR TANT 47UF 25V 20% SMD - TAJE476M025R
Order 'capacitor tant 47uf 25v 20% smd - TAJE476M025R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE476M025R-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJR474M025RNJ
Order 'capacitor tant .47uf 25v 20% smd - TAJR474M025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJR474M025RNJ-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJS474M025R
Order 'capacitor tant .47uf 25v 20% smd - TAJS474M025R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS474M025R-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJS474M025RNJ
Order 'capacitor tant .47uf 25v 20% smd - TAJS474M025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS474M025RNJ-ND.
CAPACITOR TANT 1UF 25V 20% SMD - TAJA105M025H
Order 'capacitor tant 1uf 25v 20% smd - TAJA105M025H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA105M025H-ND.
Send this link via E-Mail
Help With This Screen