CAPACITOR TANT 47UF 20V 20% SMD - TAJD476M020H
| Digi-Key Part Number | TAJD476M020H-ND |
500 |
1.09900 |
Extended Price
549.50 |
| Manufacturer Part Number | TAJD476M020H | |||
| Description | CAPACITOR TANT 47UF 20V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAJD476M020H |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAJD476M020H TAJD476M020H |
TAJD476M020H Specification Sheet
CAPACITOR TANT 47UF 20V 20% SMD - TAJD476M020H (TAJD476M020H-ND)
Related parts:CAPACITOR TANT 47UF 20V 20% SMD - TAJD476M020H
Order 'capacitor tant 47uf 20v 20% smd - TAJD476M020H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M020H-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJA475M020H
Order 'capacitor tant 4.7uf 20v 20% smd - TAJA475M020H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M020H-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJA475M020R
Order 'capacitor tant 4.7uf 20v 20% smd - TAJA475M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M020R-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJA475M020RNJ
Order 'capacitor tant 4.7uf 20v 20% smd - TAJA475M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M020RNJ-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJA475M020S
Order 'capacitor tant 4.7uf 20v 20% smd - TAJA475M020S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M020S-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJB475M020H
Order 'capacitor tant 4.7uf 20v 20% smd - TAJB475M020H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475M020H-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020R
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020R-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020RNJ
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020RNJ-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020S
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020S-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020SNJ
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020SNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020SNJ-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020Y
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020Y-ND.
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020YNJ
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020YNJ-ND.
CAPACITOR TANT 47UF 20V 20% SMD - TAJC476M020R
Order 'capacitor tant 47uf 20v 20% smd - TAJC476M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC476M020R-ND.
CAPACITOR TANT 47UF 20V 20% SMD - TAJD476M020HNJ
Order 'capacitor tant 47uf 20v 20% smd - TAJD476M020HNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M020HNJ-ND.
CAPACITOR TANT 47UF 20V 20% SMD - TAJD476M020R
Order 'capacitor tant 47uf 20v 20% smd - TAJD476M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M020R-ND.
Send this link via E-Mail
Help With This Screen