Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 47UF 16V 20% SMD - TAJD476M016H

Digi-Key Part Number TAJD476M016H-ND
Price Break
500
Unit Price
1.09900
Extended Price
549.50
Manufacturer Part NumberTAJD476M016H
DescriptionCAPACITOR TANT 47UF 16V 20% SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTAJD476M016H
VendorAVX Corporation
CategoryCapacitors
Capacitance47µF
Voltage - Rated16V
Tolerance±20%
SeriesTAJ
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)900.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TAJD476M016H
TAJD476M016H

TAJD476M016H Specification Sheet

Image of CAPACITOR TANT 47UF 16V 20% SMD - TAJD476M016H

CAPACITOR TANT 47UF 16V 20% SMD - TAJD476M016H (TAJD476M016H-ND)

Related parts:
CAPACITOR TANT 47UF 16V 20% SMD - TAJD476M016H
 Order 'capacitor tant 47uf 16v 20% smd - TAJD476M016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M016H-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJA475M016H
 Order 'capacitor tant 4.7uf 16v 20% smd - TAJA475M016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA475M016H-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJB475M016H
 Order 'capacitor tant 4.7uf 16v 20% smd - TAJB475M016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB475M016H-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJC475M016R
 Order 'capacitor tant 4.7uf 16v 20% smd - TAJC475M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M016R-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJD476M016HNJ
 Order 'capacitor tant 47uf 16v 20% smd - TAJD476M016HNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M016HNJ-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJP475M016R
 Order 'capacitor tant 4.7uf 16v 20% smd - TAJP475M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJP475M016R-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJS475M016R
 Order 'capacitor tant 4.7uf 16v 20% smd - TAJS475M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS475M016R-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJS475M016RNJ
 Order 'capacitor tant 4.7uf 16v 20% smd - TAJS475M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJS475M016RNJ-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJT475M016R
 Order 'capacitor tant 4.7uf 16v 20% smd - TAJT475M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT475M016R-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - TAJT475M016RNJ
 Order 'capacitor tant 4.7uf 16v 20% smd - TAJT475M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJT475M016RNJ-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJW476M016R
 Order 'capacitor tant 47uf 16v 20% smd - TAJW476M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW476M016R-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJW476M016RNJ
 Order 'capacitor tant 47uf 16v 20% smd - TAJW476M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW476M016RNJ-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJX476M016R
 Order 'capacitor tant 47uf 16v 20% smd - TAJX476M016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX476M016R-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJX476M016RNJ
 Order 'capacitor tant 47uf 16v 20% smd - TAJX476M016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX476M016RNJ-ND.
CAPACITOR TANT 47UF 16V 20% SMD - TAJX476M016YNJ
 Order 'capacitor tant 47uf 16v 20% smd - TAJX476M016YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJX476M016YNJ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 47UF 16V 20% SMD - T525D476M016ATE065 Next: CAPACITOR TANT 47UF 16V 20% SMD - TAJD476M016HNJ