CAPACITOR TANT 47UF 6.3V 20% SMD - TAJD476M006S
| Digi-Key Part Number | TAJD476M006S-ND |
2500 |
.72100 |
Extended Price
1802.50 |
| Manufacturer Part Number | TAJD476M006S | |||
| Description | CAPACITOR TANT 47UF 6.3V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJD476M006S |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJD476M006S TAJD476M006S |
TAJD476M006S Specification Sheet
CAPACITOR TANT 47UF 6.3V 20% SMD - TAJD476M006S (TAJD476M006S-ND)
Related parts:CAPACITOR TANT 47UF 6.3V 20% SMD - TAJD476M006S
Order 'capacitor tant 47uf 6.3v 20% smd - TAJD476M006S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD476M006S-ND.
CAPACITOR TANT 47UF 3V 20% 0805 - TACH476M003XTA
Order 'capacitor tant 47uf 3v 20% 0805 - TACH476M003XTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACH476M003XTA-ND.
CAPACITOR TANT 4.7UF 3V 20% 0402 - TACK475M003PTA
Order 'capacitor tant 4.7uf 3v 20% 0402 - TACK475M003PTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACK475M003PTA-ND.
CAPACITOR TANT 4.7UF 3V 20% 0603 - TACL475M003H
Order 'capacitor tant 4.7uf 3v 20% 0603 - TACL475M003H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL475M003H-ND.
CAPACITOR TANT 4.7UF 3V 20% 0603 - TACL475M003RTA
Order 'capacitor tant 4.7uf 3v 20% 0603 - TACL475M003RTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL475M003RTA-ND.
CAPACITOR TANT 47UF 3V 20% 0805 - TACR476M003H
Order 'capacitor tant 47uf 3v 20% 0805 - TACR476M003H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR476M003H-ND.
CAPACITOR TANT 47UF 3V 20% 0805 - TACR476M003RTA
Order 'capacitor tant 47uf 3v 20% 0805 - TACR476M003RTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR476M003RTA-ND.
CAPACITOR TANT 47UF 3V 20% 0805 - TACR476M003XTA
Order 'capacitor tant 47uf 3v 20% 0805 - TACR476M003XTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACR476M003XTA-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJA474M025R
Order 'capacitor tant .47uf 25v 20% smd - TAJA474M025R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M025R-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJA474M025RNJ
Order 'capacitor tant .47uf 25v 20% smd - TAJA474M025RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M025RNJ-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJA474M025S
Order 'capacitor tant .47uf 25v 20% smd - TAJA474M025S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M025S-ND.
CAPACITOR TANT .47UF 25V 20% SMD - TAJA474M025Y
Order 'capacitor tant .47uf 25v 20% smd - TAJA474M025Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M025Y-ND.
CAPACITOR TANT .47UF 35V 20% SMD - TAJA474M035R
Order 'capacitor tant .47uf 35v 20% smd - TAJA474M035R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M035R-ND.
CAPACITOR TANT .47UF 50V 20% SMD - TAJA474M050R
Order 'capacitor tant .47uf 50v 20% smd - TAJA474M050R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M050R-ND.
CAPACITOR TANT .47UF 50V 20% SMD - TAJA474M050RNJ
Order 'capacitor tant .47uf 50v 20% smd - TAJA474M050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474M050RNJ-ND.
Send this link via E-Mail
Help With This Screen