CAP TANT 330UF 6.3V 20% SMD - TAJD337M006R - Capacitors
| Digi-Key Part Number | TAJD337M006R-ND |
500 |
2.45000 |
Extended Price
1225.00 |
| Manufacturer Part Number | TAJD337M006R | |||
| Description | CAP TANT 330UF 6.3V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJD337M006R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJD337M006R TAJD337M006R |
TAJD337M006R Specification Sheet
CAP TANT 330UF 6.3V 20% SMD - TAJD337M006R (TAJD337M006R-ND) - Capacitors
Related parts Capacitors :CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1761-1-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1761-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1763-1-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1763-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1763-6-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1779-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1779-2-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1779-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1802-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1802-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1802-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1803-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1803-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1803-6-ND.
CAP TANT LOESR 470UF 10V 20% SMD - TPME477M010R0030
Order 'cap tant loesr 470uf 10v 20% smd - TPME477M010R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1814-1-ND.
Send this link via E-Mail
Help With This Screen