CAP TANT 330UF 6.3V 10% SMD - TAJD337K006R
| Digi-Key Part Number | TAJD337K006R-ND |
500 |
2.46800 |
Extended Price
1234.00 |
| Manufacturer Part Number | TAJD337K006R | |||
| Description | CAP TANT 330UF 6.3V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJD337K006R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJD337K006R TAJD337K006R |
TAJD337K006R Specification Sheet
CAP TANT 330UF 6.3V 10% SMD - TAJD337K006R (TAJD337K006R-ND)
Related parts:CAP TANT LOESR 33UF 6.3V 10% SMD - TPSA336K006R0600
Order 'cap tant loesr 33uf 6.3v 10% smd - TPSA336K006R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1755-1-ND.
CAP TANT LOESR 33UF 6.3V 10% SMD - TPSA336K006R0600
Order 'cap tant loesr 33uf 6.3v 10% smd - TPSA336K006R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1755-2-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
Order 'cap tant lowesr 10uf 20v 10% smd - TPSB106K020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1756-1-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
Order 'cap tant lowesr 10uf 20v 10% smd - TPSB106K020R1000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1756-2-ND.
CAP TANT LOESR 47UF 4.0V 10% SMD - TPSA476K004R0500
Order 'cap tant loesr 47uf 4.0v 10% smd - TPSA476K004R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2381-1-ND.
CAP TANT LOESR 47UF 4.0V 10% SMD - TPSA476K004R0500
Order 'cap tant loesr 47uf 4.0v 10% smd - TPSA476K004R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2381-2-ND.
CAP TANT LOESR 470UF 4V 10% SMD - TPSD477K004R0045
Order 'cap tant loesr 470uf 4v 10% smd - TPSD477K004R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2385-1-ND.
CAP TANT LOESR 470UF 4V 10% SMD - TPSD477K004R0045
Order 'cap tant loesr 470uf 4v 10% smd - TPSD477K004R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2385-2-ND.
CAP TANT LOESR 470UF 4V 10% SMD - TPSD477K004R0045
Order 'cap tant loesr 470uf 4v 10% smd - TPSD477K004R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2385-6-ND.
CAP TANT LOESR 680UF 4V 10% SMD - TPSD687K004R0100
Order 'cap tant loesr 680uf 4v 10% smd - TPSD687K004R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2386-1-ND.
CAP TANT LOESR 680UF 4V 10% SMD - TPSD687K004R0100
Order 'cap tant loesr 680uf 4v 10% smd - TPSD687K004R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2386-2-ND.
CAP TANT LOESR 680UF 4V 10% SMD - TPSD687K004R0100
Order 'cap tant loesr 680uf 4v 10% smd - TPSD687K004R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2386-6-ND.
CAP TANT LOESR 10UF 6.3V 10% SMD - TPSA106K006R1500
Order 'cap tant loesr 10uf 6.3v 10% smd - TPSA106K006R1500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2388-1-ND.
CAP TANT LOESR 10UF 6.3V 10% SMD - TPSA106K006R1500
Order 'cap tant loesr 10uf 6.3v 10% smd - TPSA106K006R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2388-2-ND.
CAP TANT LOESR 47UF 6.3V 10% SMD - TPSB476K006R0250
Order 'cap tant loesr 47uf 6.3v 10% smd - TPSB476K006R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2389-1-ND.
Send this link via E-Mail
Help With This Screen