CONN RECEPT VERT 80 POS 30AU PCB - 536254-3
| Digi-Key Part Number | 536254-3-ND |
50 |
19.26000 |
Extended Price
963.00 |
| Manufacturer Part Number | 536254-3 | |||
| Description | CONN RECEPT VERT 80 POS 30AU PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 536254-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Board Guide, Ground Bus (Plane) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Micro-Strip |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 80 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
536254 3 5362543 |
536254-3 Specification Sheet
CONN RECEPT VERT 80 POS 30AU PCB - 536254-3 (536254-3-ND)
Related parts:CONN RECEPT VERT 80 POS 30AU PCB - 536254-3
Order 'conn recept vert 80 pos 30au pcb - 536254-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536254-3-ND.
CONN RECEPT VERT 80 POS 30AU PCB - 536279-3
Order 'conn recept vert 80 pos 30au pcb - 536279-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536279-3-ND.
CONN RECEPT VERT 40 POS 30AU PCB - 536254-1
Order 'conn recept vert 40 pos 30au pcb - 536254-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536254-1-ND.
CONN PLUG VERT 80 POS 30AU PCB - 536272-3
Order 'conn plug vert 80 pos 30au pcb - 536272-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536272-3-ND.
CONN RECEPT VERT 40 POS 30AU PCB - 536279-1
Order 'conn recept vert 40 pos 30au pcb - 536279-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536279-1-ND.
CONN RECEPT VERT 60 POS 30AU PCB - 536279-2
Order 'conn recept vert 60 pos 30au pcb - 536279-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536279-2-ND.
CONN RECEPT VERT 40 POS 30AU PCB - 5536279-1
Order 'conn recept vert 40 pos 30au pcb - 5536279-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536279-1-ND.
CONN RECEPT VERT 60 POS 30AU PCB - 5536279-2
Order 'conn recept vert 60 pos 30au pcb - 5536279-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536279-2-ND.
CONN RECEPT VERT 96 POS DIN PCB - 535032-5
Order 'conn recept vert 96 pos din pcb - 535032-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535032-5-ND.
CONN RECEPT VERT 96 POS DIN PCB - 535089-5
Order 'conn recept vert 96 pos din pcb - 535089-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535089-5-ND.
CONN RECEPT VERT 48 POS DIN PCB - 535091-5
Order 'conn recept vert 48 pos din pcb - 535091-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535091-5-ND.
CONN RECEPT VERT 120 POS DIN PCB - 535097-5
Order 'conn recept vert 120 pos din pcb - 535097-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535097-5-ND.
CONN PLUG VERT 100 POS 30AU PCB - 536272-4
Order 'conn plug vert 100 pos 30au pcb - 536272-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536272-4-ND.
CONN PLUG VERT 100 POS 30AU PCB - 536274-4
Order 'conn plug vert 100 pos 30au pcb - 536274-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536274-4-ND.
CONN PLUG VERT 60 POS 30AU PCB - 536280-2
Order 'conn plug vert 60 pos 30au pcb - 536280-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536280-2-ND.
Send this link via E-Mail
Help With This Screen