CONN PLUG R/A 96POS EURO TYPE C - 536148-5
| Digi-Key Part Number | 536148-5-ND |
630 |
17.47500 |
Extended Price
11009.25 |
| Manufacturer Part Number | 536148-5 | |||
| Description | CONN PLUG R/A 96POS EURO TYPE C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 536148-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug |
| Series | Eurocard |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock, Flange, Ground Plate |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
536148 5 5361485 |
536148-5 Specification Sheet
CONN PLUG R/A 96POS EURO TYPE C - 536148-5 (536148-5-ND)
Related parts:CONN PLUG R/A 96POS EURO TYPE C - 536148-5
Order 'conn plug r/a 96pos euro type c - 536148-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536148-5-ND.
CONN RECEPT 96POS EURO TYPE C - 536412-5
Order 'conn recept 96pos euro type c - 536412-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536412-5-ND.
CONN RECEPT 64POS EURO TYPE B - 536456-5
Order 'conn recept 64pos euro type b - 536456-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536456-5-ND.
CONN RECEPT 64POS EURO TYPE B - 536458-5
Order 'conn recept 64pos euro type b - 536458-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536458-5-ND.
CONN PLUG RTANG 42+6 POS DIN PCB - 148413-5
Order 'conn plug rtang 42+6 pos din pcb - 148413-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148413-5-ND.
CONN PLUG RTANG 24+8 POS DIN PCB - 148414-5
Order 'conn plug rtang 24+8 pos din pcb - 148414-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148414-5-ND.
CONN PLUG QMA R/A CRIMP RG-142 - 1408336-5
Order 'conn plug qma r/a crimp rg-142 - 1408336-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408336-5-ND.
CONN PLUG BNC RG180 R/A CRIMP AU - 5413959-5
Order 'conn plug bnc rg180 r/a crimp au - 5413959-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5413959-5-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-221128-5
Order 'conn plug bnc 50 ohm crimp gold - 2-221128-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1168-ND.
CONN PLUG BNC RG180 R/A CRIMP AU - 413959-5
Order 'conn plug bnc rg180 r/a crimp au - 413959-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1185-ND.
CONN PLUG BNC AT&T728 RT/A CRIMP - 413588-5
Order 'conn plug bnc at&t728 rt/a crimp - 413588-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1877-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-331350-5
Order 'conn plug bnc 50 ohm crimp gold - 2-331350-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24429-ND.
CONN PLUG BNC RG59 R/A DUAL CRMP - 225974-5
Order 'conn plug bnc rg59 r/a dual crmp - 225974-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24478-ND.
CONN PLUG BNC JIS2.5C-2W CRMP AU - 1-413589-5
Order 'conn plug bnc jis2.5c-2w crmp au - 1-413589-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24545-ND.
CONN PLUG SHV RG-59 DUAL CRMP AU - 51426-5
Order 'conn plug shv rg-59 dual crmp au - 51426-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24666-ND.
Send this link via E-Mail
Help With This Screen