CAPACITOR TANT 100UF 10V 20% SMD - TAJD107M010HNJ
| Digi-Key Part Number | TAJD107M010HNJ-ND |
500 |
1.19400 |
Extended Price
597.00 |
| Manufacturer Part Number | TAJD107M010HNJ | |||
| Description | CAPACITOR TANT 100UF 10V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAJD107M010HNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAJD107M010HNJ TAJD107M010HNJ |
TAJD107M010HNJ Specification Sheet
CAPACITOR TANT 100UF 10V 20% SMD - TAJD107M010HNJ (TAJD107M010HNJ-ND)
Related parts :CAPACITOR TANT 100UF 10V 20% SMD - TAJD107M010HNJ
Order 'capacitor tant 100uf 10v 20% smd - TAJD107M010HNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD107M010HNJ-ND.
CAPACITOR TANT 100UF 10V 20% SMD - TAJB107M010R
Order 'capacitor tant 100uf 10v 20% smd - TAJB107M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB107M010R-ND.
CAPACITOR TANT 100UF 10V 20% SMD - TAJC107M010K
Order 'capacitor tant 100uf 10v 20% smd - TAJC107M010K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC107M010K-ND.
CAPACITOR TANT 100UF 10V 20% SMD - TAJE107M010R
Order 'capacitor tant 100uf 10v 20% smd - TAJE107M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE107M010R-ND.
CAPACITOR TANT 100UF 10V 20% SMD - TAJW107M010R
Order 'capacitor tant 100uf 10v 20% smd - TAJW107M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW107M010R-ND.
CAPACITOR TANT 100UF 10V 20% SMD - TAJW107M010RNJ
Order 'capacitor tant 100uf 10v 20% smd - TAJW107M010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJW107M010RNJ-ND.
CAPACITOR TANT 100UF 10V 20% SMD - TAJY107M010R
Order 'capacitor tant 100uf 10v 20% smd - TAJY107M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY107M010R-ND.
CAPACITOR TANT 100UF 10V 20% SMD - TAJY107M010YNJ
Order 'capacitor tant 100uf 10v 20% smd - TAJY107M010YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY107M010YNJ-ND.
CAPACITOR TANT 100UF 4V 20% SMD - TAJA107M004S
Order 'capacitor tant 100uf 4v 20% smd - TAJA107M004S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA107M004S-ND.
CAPACITOR TANT 1.5UF 10V 20% SMD - TAJA155M010R
Order 'capacitor tant 1.5uf 10v 20% smd - TAJA155M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155M010R-ND.
CAPACITOR TANT 1.5UF 10V 20% SMD - TAJA155M010RNJ
Order 'capacitor tant 1.5uf 10v 20% smd - TAJA155M010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155M010RNJ-ND.
CAPACITOR TANT 15UF 10V 20% SMD - TAJA156M010RNJ
Order 'capacitor tant 15uf 10v 20% smd - TAJA156M010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156M010RNJ-ND.
CAPACITOR TANT 15UF 10V 20% SMD - TAJA156M010S
Order 'capacitor tant 15uf 10v 20% smd - TAJA156M010S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156M010S-ND.
CAPACITOR TANT 15UF 10V 20% SMD - TAJA156M010YNJ
Order 'capacitor tant 15uf 10v 20% smd - TAJA156M010YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA156M010YNJ-ND.
CAPACITOR TANT 22UF 10V 20% SMD - TAJA226M010R
Order 'capacitor tant 22uf 10v 20% smd - TAJA226M010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA226M010R-ND.
Send this link via E-Mail
Help With This Screen