CAPACITOR TANT 100UF 16V 10% SMD - TAJD107K016H
| Digi-Key Part Number | TAJD107K016H-ND |
500 |
1.45300 |
Extended Price
726.50 |
| Manufacturer Part Number | TAJD107K016H | |||
| Description | CAPACITOR TANT 100UF 16V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAJD107K016H |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAJD107K016H TAJD107K016H |
TAJD107K016H Specification Sheet
CAPACITOR TANT 100UF 16V 10% SMD - TAJD107K016H (TAJD107K016H-ND)
Related parts:CAPACITOR TANT 100UF 16V 10% SMD - TAJD107K016H
Order 'capacitor tant 100uf 16v 10% smd - TAJD107K016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD107K016H-ND.
CAPACITOR TANT 100UF 16V 10% SMD - TAJE107K016H
Order 'capacitor tant 100uf 16v 10% smd - TAJE107K016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE107K016H-ND.
CAPACITOR TANT 100UF 16V 10% SMD - TAJE107K016K
Order 'capacitor tant 100uf 16v 10% smd - TAJE107K016K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE107K016K-ND.
CAPACITOR TANT 100UF 16V 10% SMD - TAJY107K016A
Order 'capacitor tant 100uf 16v 10% smd - TAJY107K016A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY107K016A-ND.
CAPACITOR TANT 100UF 16V 10% SMD - TAJY107K016R
Order 'capacitor tant 100uf 16v 10% smd - TAJY107K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY107K016R-ND.
CAPACITOR TANT 100UF 16V 10% SMD - TAJY107K016RNJ
Order 'capacitor tant 100uf 16v 10% smd - TAJY107K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY107K016RNJ-ND.
CAPACITOR TANT 100UF 16V 10% SMD - TAJY107K016Y
Order 'capacitor tant 100uf 16v 10% smd - TAJY107K016Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJY107K016Y-ND.
CAPACITOR TANT 1UF 16V 10% SMD - TAJA105K016A
Order 'capacitor tant 1uf 16v 10% smd - TAJA105K016A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA105K016A-ND.
CAPACITOR TANT 1UF 16V 10% SMD - TAJA105K016B
Order 'capacitor tant 1uf 16v 10% smd - TAJA105K016B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA105K016B-ND.
CAPACITOR TANT 1UF 16V 10% SMD - TAJA105K016H
Order 'capacitor tant 1uf 16v 10% smd - TAJA105K016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA105K016H-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016H
Order 'capacitor tant 10uf 16v 10% smd - TAJA106K016H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016H-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016HNJ
Order 'capacitor tant 10uf 16v 10% smd - TAJA106K016HNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016HNJ-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016RNJ
Order 'capacitor tant 10uf 16v 10% smd - TAJA106K016RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016RNJ-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016S
Order 'capacitor tant 10uf 16v 10% smd - TAJA106K016S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016S-ND.
CAPACITOR TANT 10UF 16V 10% SMD - TAJA106K016YNJ
Order 'capacitor tant 10uf 16v 10% smd - TAJA106K016YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA106K016YNJ-ND.
Send this link via E-Mail
Help With This Screen