CONN PLUG 100POS .6MM AU BRD/BRD - 5353183-8 - Connectors
| Digi-Key Part Number | 5353183-8-ND |
1 25 100 500 |
10.32000 8.60000 6.88000 5.71040 |
Extended Price
10.32 215.00 688.00 2855.20 |
| Manufacturer Part Number | 5353183-8 | |||
| Description | CONN PLUG 100POS .6MM AU BRD/BRD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5353183-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.024" (0.61mm) |
| Features | Board Guide |
| Series | Free Height (FH) GIGA |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5353183 8 53531838 |
CONN PLUG 100POS .6MM AU BRD/BRD - 5353183-8 (5353183-8-ND) - Connectors
Related parts Connectors :CONN PLUG 100POS .6MM AU BRD/BRD - 5353183-8
Order 'conn plug 100pos .6mm au brd/brd - 5353183-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5353183-8-ND.
CONN PLUG 100POS .6MM AU BRD/BRD - 353183-8
Order 'conn plug 100pos .6mm au brd/brd - 353183-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 353183-8-ND.
CONN PLUG 64 POS AU BRD/BRD 1MM - 120527-1
Order 'conn plug 64 pos au brd/brd 1mm - 120527-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120527-1-ND.
CONN PLUG 100POS .6MM FH 4H SMD - 3-5353184-8
Order 'conn plug 100pos .6mm fh 4h smd - 3-5353184-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-5353184-8-ND.
CONN PLUG 100POS FH .8MM BRD-BRD - 1-5179030-4
Order 'conn plug 100pos fh .8mm brd-brd - 1-5179030-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5179030-4-ND.
CONN PLUG 100POS FH .8MM BRD-BRD - 2-5179230-4
Order 'conn plug 100pos fh .8mm brd-brd - 2-5179230-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5179230-4-ND.
CONN PLUG 100POS DL BRD/BRD VERT - 5179030-4
Order 'conn plug 100pos dl brd/brd vert - 5179030-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5179030-4-ND.
CONN PLUG 100POS DL BRD/BRD VERT - 5179031-4
Order 'conn plug 100pos dl brd/brd vert - 5179031-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5179031-4-ND.
CONN PLUG 160POS FH .8MM BRD-BRD - 1-5179030-8
Order 'conn plug 160pos fh .8mm brd-brd - 1-5179030-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5179030-8-ND.
CONN PLUG 160POS FH .8MM BRD-BRD - 2-5179230-8
Order 'conn plug 160pos fh .8mm brd-brd - 2-5179230-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5179230-8-ND.
CONN PLUG 140POS .6MM FH 4H SMD - 1-5353183-0
Order 'conn plug 140pos .6mm fh 4h smd - 1-5353183-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5353183-0-ND.
CONN PLUG 200POS FH .8MM BRD-BRD - 1-5179030-0
Order 'conn plug 200pos fh .8mm brd-brd - 1-5179030-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99226-ND.
CONN PLUG 40POS FH .8MM BRD-BRD - 1-5179030-1
Order 'conn plug 40pos fh .8mm brd-brd - 1-5179030-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5179030-1-ND.
CONN PLUG 60POS FH .8MM BRD-BRD - 1-5179030-2
Order 'conn plug 60pos fh .8mm brd-brd - 1-5179030-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5179030-2-ND.
CONN PLUG 80POS FH .8MM BRD-BRD - 1-5179030-3
Order 'conn plug 80pos fh .8mm brd-brd - 1-5179030-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5179030-3-ND.
Send this link via E-Mail
Help With This Screen