CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020RNJ - Capacitors
| Digi-Key Part Number | TAJC475M020RNJ-ND |
500 |
.31700 |
Extended Price
158.50 |
| Manufacturer Part Number | TAJC475M020RNJ | |||
| Description | CAPACITOR TANT 4.7UF 20V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJC475M020RNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Series | TAJ |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJC475M020RNJ TAJC475M020RNJ |
TAJC475M020RNJ Specification Sheet
CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020RNJ (TAJC475M020RNJ-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 4.7UF 20V 20% SMD - TAJC475M020RNJ
Order 'capacitor tant 4.7uf 20v 20% smd - TAJC475M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC475M020RNJ-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035
Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3636-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035
Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3636-2-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0045
Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3638-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0045
Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3638-2-ND.
CAP TANT LOWESR 10UF 20V 20% SMD - TPSB106M020R1000
Order 'cap tant lowesr 10uf 20v 20% smd - TPSB106M020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4087-1-ND.
CAP TANT LOWESR 10UF 20V 20% SMD - TPSB106M020R1000
Order 'cap tant lowesr 10uf 20v 20% smd - TPSB106M020R1000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4087-2-ND.
CAP TANT LOWESR 10UF 20V 20% SMD - TPSB106M020R1000
Order 'cap tant lowesr 10uf 20v 20% smd - TPSB106M020R1000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4087-6-ND.
CAP TANT LOWESR 33UF 20V 20% SMD - TPSD336M020R0200
Order 'cap tant lowesr 33uf 20v 20% smd - TPSD336M020R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4111-1-ND.
CAP TANT LOWESR 33UF 20V 20% SMD - TPSD336M020R0200
Order 'cap tant lowesr 33uf 20v 20% smd - TPSD336M020R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4111-2-ND.
CAP TANT LOWESR 33UF 20V 20% SMD - TPSD336M020R0200
Order 'cap tant lowesr 33uf 20v 20% smd - TPSD336M020R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4111-6-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPSE107M020R0150
Order 'cap tant loesr 100uf 20v 20% smd - TPSE107M020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4127-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPSE107M020R0150
Order 'cap tant loesr 100uf 20v 20% smd - TPSE107M020R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4127-2-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPSE107M020R0150
Order 'cap tant loesr 100uf 20v 20% smd - TPSE107M020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4127-6-ND.
CAP TANT LOWESR 68UF 20V 20% SMD - TPSE686M020R0150
Order 'cap tant lowesr 68uf 20v 20% smd - TPSE686M020R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4151-1-ND.
Send this link via E-Mail
Help With This Screen