CONN RECEPT VERT 96 POS DIN PCB - 535032-5 - Connectors
| Digi-Key Part Number | 535032-5-ND |
150 |
2.64320 |
Extended Price
396.48 |
| Manufacturer Part Number | 535032-5 | |||
| Description | CONN RECEPT VERT 96 POS DIN PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 535032-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | Eurocard |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
535032 5 5350325 |
535032-5 Specification Sheet
CONN RECEPT VERT 96 POS DIN PCB - 535032-5 (535032-5-ND) - Connectors
Related parts Connectors :CONN RECEPT VERT 96 POS DIN PCB - 535032-5
Order 'conn recept vert 96 pos din pcb - 535032-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535032-5-ND.
CONN RECEPT VERT 96 POS DIN PCB - 535089-5
Order 'conn recept vert 96 pos din pcb - 535089-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535089-5-ND.
CONN RECEPT VERT 48 POS DIN PCB - 535091-5
Order 'conn recept vert 48 pos din pcb - 535091-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535091-5-ND.
CONN RECEPT VERT 120 POS DIN PCB - 535097-5
Order 'conn recept vert 120 pos din pcb - 535097-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535097-5-ND.
CONN RECEPT VERT 48 POS DIN PCB - 5535091-5
Order 'conn recept vert 48 pos din pcb - 5535091-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5535091-5-ND.
CONN RECEPT VERT 120 POS DIN PCB - 5535097-5
Order 'conn recept vert 120 pos din pcb - 5535097-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5535097-5-ND.
CONN RECEPT VERT 60+4POS DIN PCB - 148421-5
Order 'conn recept vert 60+4pos din pcb - 148421-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148421-5-ND.
CONN RECEPT VERT 60+4POS DIN PCB - 148422-5
Order 'conn recept vert 60+4pos din pcb - 148422-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148422-5-ND.
CONN RECEPT VERT 24+8POS DIN PCB - 5148384-5
Order 'conn recept vert 24+8pos din pcb - 5148384-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148384-5-ND.
CONN RECEPT VERT 78+2POS DIN PCB - 5148417-5
Order 'conn recept vert 78+2pos din pcb - 5148417-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148417-5-ND.
CONN RECEPT VERT 60+4POS DIN PCB - 5148420-5
Order 'conn recept vert 60+4pos din pcb - 5148420-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5148420-5-ND.
CONN RECEPT VERT 24+8POS DIN PCB - 148381-5
Order 'conn recept vert 24+8pos din pcb - 148381-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148381-5-ND.
CONN RECEPT VERT 24+8POS DIN PCB - 148384-5
Order 'conn recept vert 24+8pos din pcb - 148384-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148384-5-ND.
CONN RECEPT VERT 78+2POS DIN PCB - 148417-5
Order 'conn recept vert 78+2pos din pcb - 148417-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148417-5-ND.
CONN RECEPT VERT 60+4POS DIN PCB - 148420-5
Order 'conn recept vert 60+4pos din pcb - 148420-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148420-5-ND.
Send this link via E-Mail
Help With This Screen