Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 16POS .80MM R/A SMD - 53309-1691

Digi-Key Part Number 53309-1691-ND
Price Break
3000
Unit Price
1.48550
Extended Price
4456.50
Manufacturer Part Number53309-1691
DescriptionCONN HEADER 16POS .80MM R/A SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information53309-1691
VendorMolex®
CategoryConnectors
Connector TypeHeader, Outer Shroud Contacts
Mounting TypeSurface (SMD, SMT), Right Angle
Number of Positions [Total]16
Number of Rows2 [Nom]
Pitch0.800 mm [Typ]
PackagingTape & Reel
Height4.700 mm [Typ]
Length8.200 mm [Typ]
Width3.500 mm [Typ]
Voltage50.000 V [Max]
Current0.500 A [Max]
Contact MaterialPhosphor Bronze
Contact FinishTin
Types of Contacts16 General
Contact Resistance20.000 mOhms [Max]
Housing MaterialPlastic
Insulation Resistance100 MOhms [Min]
Contacts LoadedAll
Operating Temperature-20 °C [Min]
Operating Temperature105 °C [Max]
Flammability RatingUL 94V-0
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 53309 1691
533091691

53309-1691 Specification Sheet

Image of CONN HEADER 16POS .80MM R/A SMD - 53309-1691

CONN HEADER 16POS .80MM R/A SMD - 53309-1691 (53309-1691-ND)

Related parts:
CONN HEADER 16POS .80MM R/A SMD - 53309-1691
 Order 'conn header 16pos .80mm r/a smd - 53309-1691' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-1691-ND.
CONN HEADER 10POS .80MM R/A SMD - 53309-1091
 Order 'conn header 10pos .80mm r/a smd - 53309-1091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-1091-ND.
CONN HEADER 12POS .80MM R/A SMD - 53309-1291
 Order 'conn header 12pos .80mm r/a smd - 53309-1291' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-1291-ND.
CONN HEADER 14POS .80MM R/A SMD - 53309-1491
 Order 'conn header 14pos .80mm r/a smd - 53309-1491' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-1491-ND.
CONN HEADER 18POS .80MM R/A SMD - 53309-1891
 Order 'conn header 18pos .80mm r/a smd - 53309-1891' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-1891-ND.
CONN HEADER 20POS .80MM R/A SMD - 53309-2091
 Order 'conn header 20pos .80mm r/a smd - 53309-2091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-2091-ND.
CONN HEADER 22POS .80MM R/A SMD - 53309-2291
 Order 'conn header 22pos .80mm r/a smd - 53309-2291' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-2291-ND.
CONN HEADER 24POS .80MM R/A SMD - 53309-2491
 Order 'conn header 24pos .80mm r/a smd - 53309-2491' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-2491-ND.
CONN HEADER 26POS .80MM R/A SMD - 53309-2691
 Order 'conn header 26pos .80mm r/a smd - 53309-2691' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-2691-ND.
CONN HEADER 28POS .80MM R/A SMD - 53309-2891
 Order 'conn header 28pos .80mm r/a smd - 53309-2891' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-2891-ND.
CONN HEADER 30POS .80MM R/A SMD - 53309-3091
 Order 'conn header 30pos .80mm r/a smd - 53309-3091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-3091-ND.
CONN HEADER 32POS .80MM R/A SMD - 53309-3291
 Order 'conn header 32pos .80mm r/a smd - 53309-3291' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-3291-ND.
CONN HEADER 34POS .80MM R/A SMD - 53309-3491
 Order 'conn header 34pos .80mm r/a smd - 53309-3491' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-3491-ND.
CONN HEADER 40POS .80MM R/A SMD - 53309-4091
 Order 'conn header 40pos .80mm r/a smd - 53309-4091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53309-4091-ND.
CONN HEADER 16POS .80MM VERT SMD - 53307-1691
 Order 'conn header 16pos .80mm vert smd - 53307-1691' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-1691-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 16POS .200" W/EARS - ELFH16250J Next: CONN HEADER 16POS .80MM VERT SMD - 53307-1691