CONN HEADER 26POS .80MM VERT SMD - 53307-2691
| Digi-Key Part Number | 53307-2691-ND |
3000 |
1.92614 |
Extended Price
5778.42 |
| Manufacturer Part Number | 53307-2691 | |||
| Description | CONN HEADER 26POS .80MM VERT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53307-2691 |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 26 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.800 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 3.650 mm [Typ] |
| Length | 12.200 mm [Typ] |
| Width | 4.100 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Types of Contacts | 26 General |
| Contact Resistance | 40.000 mOhms [Max] |
| Housing Material | Plastic |
| Insulation Resistance | 100 MOhms [Min] |
| Contacts Loaded | All |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53307 2691 533072691 |
53307-2691 Specification Sheet
CONN HEADER 26POS .80MM VERT SMD - 53307-2691 (53307-2691-ND)
Related parts:CONN HEADER 26POS .80MM VERT SMD - 53307-2691
Order 'conn header 26pos .80mm vert smd - 53307-2691' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-2691-ND.
CONN HEADER 10POS .80MM VERT SMD - 53307-1091
Order 'conn header 10pos .80mm vert smd - 53307-1091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-1091-ND.
CONN HEADER 12POS .80MM VERT SMD - 53307-1291
Order 'conn header 12pos .80mm vert smd - 53307-1291' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-1291-ND.
CONN HEADER 14POS .80MM VERT SMD - 53307-1491
Order 'conn header 14pos .80mm vert smd - 53307-1491' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-1491-ND.
CONN HEADER 16POS .80MM VERT SMD - 53307-1691
Order 'conn header 16pos .80mm vert smd - 53307-1691' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-1691-ND.
CONN HEADER 18POS .80MM VERT SMD - 53307-1891
Order 'conn header 18pos .80mm vert smd - 53307-1891' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-1891-ND.
CONN HEADER 20POS .80MM VERT SMD - 53307-2091
Order 'conn header 20pos .80mm vert smd - 53307-2091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-2091-ND.
CONN HEADER 22POS .80MM VERT SMD - 53307-2291
Order 'conn header 22pos .80mm vert smd - 53307-2291' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-2291-ND.
CONN HEADER 24POS .80MM VERT SMD - 53307-2491
Order 'conn header 24pos .80mm vert smd - 53307-2491' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-2491-ND.
CONN HEADER 28POS .80MM VERT SMD - 53307-2891
Order 'conn header 28pos .80mm vert smd - 53307-2891' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-2891-ND.
CONN HEADER 30POS .80MM VERT SMD - 53307-3091
Order 'conn header 30pos .80mm vert smd - 53307-3091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-3091-ND.
CONN HEADER 34POS .80MM VERT SMD - 53307-3491
Order 'conn header 34pos .80mm vert smd - 53307-3491' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-3491-ND.
CONN HEADER 40POS .80MM VERT SMD - 53307-4091
Order 'conn header 40pos .80mm vert smd - 53307-4091' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53307-4091-ND.
CONN HEADER 26POS 2MM VERT SMD - 87267-2650
Order 'conn header 26pos 2mm vert smd - 87267-2650' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18167-ND.
CONN HEADER 26POS 2MM VERT SMD - 87759-2650
Order 'conn header 26pos 2mm vert smd - 87759-2650' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18660-ND.
Send this link via E-Mail
Help With This Screen